• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3382-000
TTI: RUSBF090
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
900 mA
16 VDC
1.8 A
40 A
180 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
A95290-000
RF3382-000
Datasheet
Mfr: RF2614-000
TTI: RXEF050-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 72V .5A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
D77287-000
RF2614-000
Datasheet
Mfr: 30R600UMR
TTI: 30R600UMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 6A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
40 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: 60R040XPR
TTI: 60R040XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .400A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 60R090XPR
TTI: 60R090XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .900A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 60R185XMR
TTI: 60R185XMR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V 1.85A RADIAL LEADS

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF0425-000
TTI: TRF250-120T-R2-B-0.5
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .12A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0425-000
Datasheet
Mfr: 2016L150DR
TTI: 2016L150DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 15V 2016 1.50A SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
180 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1185-000
TTI: MINISMDC260F/13.2-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.60A 13.2V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
2.6 A
13.2 VDC
5 A
100 A
50 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF0556-000
RF1185-000
Datasheet
Mfr: 1210L150/16WR
TTI: 1210L150/16WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1.50A 1210 PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210L
PCB Mount
SMD/SMT
1.5 A
16 VDC
3 A
100 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1210L300SLWR
TTI: 1210L300SLWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
PCB Mount
SMD/SMT
3 A
6 VDC
6 A
50 A
20 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3055-000
TTI: AHEF050
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .5A 32V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
500 mA
32 VDC
1 A
100 A
1.1 Ohms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1044-000
RF3055-000
Datasheet
Mfr: PICOASMDCH020F-2
TTI: RF4929-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 200MA-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
200 mA
16 VDC
700 mA
40 A
3.4 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AHRL1000
TTI: AHRL1000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 10A-HD 100A AHRL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRL
PCB Mount
Radial
10 A
16 VDC
20 A
100 A
6.8 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q200
Bulk
RF4999-000
Datasheet
Mfr: RF2743-000
TTI: RUEF800K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 8A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
8 A
30 VDC
16 A
100 A
20 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
RF2743-000
Datasheet
Mfr: RF3198-000
TTI: AHRF750
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
7.5 A
16 V
14.8 A
100 A
22 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
A10228-000
RF3198-000
Datasheet
Mfr: RF3227-000
TTI: RGEF300K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
3 A
16 V
5.1 A
100 A
98 mOhms
- 40 C
+ 85 C
Reel
RF3227-000
Datasheet
Mfr: RF2704-000
TTI: RXEF300K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
3 A
72 V
6 A
40 A
100 mOhms
- 40 C
+ 85 C
Bulk
RF0379-000
RF2704-000
Datasheet
Mfr: E44331-000
TTI: TS250-130F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 0.26A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TS250
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
20 Ohms
- 40 C
+ 85 C
Reel
E44331-000
Datasheet
Mfr: E17236-000
TTI: LVR012S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
120 mA
120 VAC/VDC
300 mA
20 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
E17236-000
Datasheet
Mfr: RF3259-000
TTI: RGEF1000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 100A RADIAL PTC BULK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
10 A
16 VDC
17 A
100 A
10.2 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
C35183-000
RF3259-000
Datasheet
Mfr: F74007-000
TTI: LVR033K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
330 mA
240 VAC/VDC
740 mA
4.5 A
2.6 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
F74007-000
Datasheet
Mfr: RF0321-000
TTI: SMD260F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.6A 6V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
E80517-000
RF0321-000
Datasheet
Mfr: 2016L100/33DR
TTI: 2016L100/33DR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 55PTC 33V 2016 1.10A POLYFUSE

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
400 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2016L100PR
TTI: 2016L100PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 15V 2016 1.10A SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
1.1 A
15 VDC
2.2 A
40 A
400 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 41
  • 42
  • 43
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™