• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RKEF090
TTI: RKEF090
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 1.50W Radial-leaded Device

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
520 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0854-000
RF3366-000
Datasheet
Mfr: MICROSMDCH050F-02
TTI: MICROSMDCH050F-02
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6Vdc 10A MINI-SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
microSMD
PCB Mount
SMD/SMT
500 mA
6 VDC
1.5 A
10 A
900 mOhms
- 40 C
+ 85 C
Reel
RF1605-000
Datasheet
Mfr: 1206L110SLYR
TTI: 1206L110SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
50 A
100 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RUEF300-AP
TTI: RUEF300-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 3A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
3 A
30 VDC
6 A
100 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E89684-000
RF2775-000
Datasheet
Mfr: RF3346-000
TTI: AHRF750-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
7.5 A
16 VDC
14.8 A
100 A
22 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Reel
C60385-000
RF3346-000
Datasheet
Mfr: RF1437-000
TTI: MICROSMD150F-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 1.5A 6V 40A Imax

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
microSMD
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
40 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
E16039-000
RF1437-000
Datasheet
Mfr: RUSBF135-AP
TTI: RUSBF135-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 40A 0.074Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.35 A
16 V
2.7 A
40 A
74 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF2480-000
RF3390-000
Datasheet
Mfr: RHEF750
TTI: RHEF750
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF750

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
7.5 A
16 VDC
13.1 A
100 A
22 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
F55950-000
RF3211-000
Datasheet
Mfr: RUEF110-AP
TTI: RUEF110-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.1A-HD 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
100 A
170 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
F89337-000
RF2776-000
Datasheet
Mfr: RUEF135-AP
TTI: RUEF135-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.35A-HD 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
100 A
130 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
A24043-000
RF2763-000
Datasheet
Mfr: RUSBF120
TTI: RUSBF120
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.2A 6V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.2 A
6 VDC
2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.9 mm
Bulk
F87144-000
RF3386-000
Datasheet
Mfr: RUSBF155
TTI: RUSBF155
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.55A 6V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.55 A
6 VDC
2.65 A
40 A
100 mOhms
- 40 C
+ 85 C
5.9 mm
Bulk
F11973-000
RF3391-000
Datasheet
Mfr: E18772-000
TTI: TS250-130F-RA-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TS250
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
15 Ohms
- 40 C
+ 85 C
Reel
E18772-000
Datasheet
Mfr: RF0014-000
TTI: TRF250-120T-B-0.5
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 250V .12A-HD 3A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0014-000
Datasheet
Mfr: RF3334-000
TTI: AHRF300
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 3A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
3 A
16 VDC
6.5 A
100 A
79 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
RF3334-000
Datasheet
Mfr: C32417-000
TTI: TRF250-180-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .18A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
180 mA
100 VDC
650 mA
10 A
4 Ohms
- 40 C
+ 85 C
5 mm
Reel
C32417-000
Datasheet
Mfr: RF3380-000
TTI: RUSBF075-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .75A 6V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
750 mA
6 VDC
1.3 A
40 A
230 mOhms
- 40 C
+ 85 C
5.9 mm
Reel
E96259-000
RF3380-000
Datasheet
Mfr: NANOSMDC025F-2
TTI: NANOSMDC025F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 100A 2.3Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
250 mA
16 VDC
580 mA
100 A
2.3 Ohms
- 40 C
+ 85 C
Reel
RF2169-000
Datasheet
Mfr: LVR100K-240
TTI: LVR100K-240
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 240V 1A-HD 10A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
+ 85 C
Bulk
RF4177-000
Datasheet
Mfr: SMDC050F-2
TTI: SMDC050F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC SMDC050F-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMDC
SMD/SMT
SMD/SMT
2920 (7450 metric)
+ 85 C
Reel
RF4439-000
Datasheet
Mfr: NANOASMDC025F-2
TTI: RF4525-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 250MA-HD 100A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
250 mA
16 VDC
580 mA
100 A
2.1 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
NANOASMDC025F-2
Datasheet
Mfr: 2920L330/24MR-A
TTI: 2920L330/24MR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 3.3A-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
3.3 A
24 VDC
5.5 A
40 A
55 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: NANOASMDCH035F/30-2
TTI: NANOASMDCH035F/30-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 350MA-HD 20A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoASMDCH
SMD/SMT
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
400 mOhms
1206 (3216 metric)
- 40 C
+ 125 C
Reel
RF4897-000
Datasheet
Mfr: NANOASMDCH050F/24-2
TTI: NANOASMDCH050F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 500MA-HD 20A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoASMDCH
SMD/SMT
SMD/SMT
500 mA
24 VDC
2.5 A
20 A
200 mOhms
1206 (3216 metric)
- 40 C
+ 125 C
Reel
RF4914-000
Datasheet
Mfr: 0805L350SLYR
TTI: 0805L350SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
3.5 A
6 VDC
7 A
50 A
25 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 35
  • 36
  • 37
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™