Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0101-000 TTI: BD280-1130-15/16 Littelfuse Availability: 3,235In StockResettable Fuses - PPTC 15A 160mV BladeDevice | 3,235In Stock | BD280 | Holder | Blade | 12 A | 14 VDC | 20 A | 15 A | 7 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0101-000 | ||||
Mfr: RF0092-000 TTI: BD280-1130-20/16 Littelfuse Availability: 5,680In StockResettable Fuses - PPTC 20A 135mV BladeDevice | 5,680In Stock | BD280 | Holder | Blade | 16 A | 14 VDC | 26 A | 20 A | 4.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0092-000 | ||||
Mfr: RF1524-000 TTI: LVR005NS-2 Littelfuse Availability: 1,500In Stock49,500 On Order Expected Resettable Fuses - PPTC .05A 240VAC 20/1A Imax | 1,500In Stock49,500 On Order Expected | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1524-000 | ||||
Mfr: RF3371-000 TTI: RKEF185 Littelfuse Availability: 100In StockResettable Fuses - PPTC 60V 40A 2.60W Radial-leaded Device | 100In Stock | RKEF | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0855-000 RF3371-000 | ||||
Mfr: RF1359-000 TTI: NANOSMDC110F-2 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 1.1A 6V 100A Imax | 9,000In Stock | nanoSMD | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1359-000 | ||||
Mfr: 2920L050DR TTI: 2920L050DR Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 0.50A 60V 2920 | 6,000In Stock | 2920L | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2725-000 TTI: RUEF400K Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 4A 30V 40A Imax | 4,000In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A98495-000 RF2725-000 | ||||
Mfr: RF2631-000 TTI: RXEF020-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 3,000In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A27863-000 RF2631-000 | ||||
3,550In Stock | 60R | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
600In Stock | 60R | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 2016L075/60MR TTI: 2016L075/60MR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A | 8,000In Stock | 2016L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 20 A | 900 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF0021-000 TTI: TRF250-145 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX | 6,000In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0021-000 | ||||
Mfr: RF0102-000 TTI: BD280-1130-10/16 Littelfuse Availability: 500In StockResettable Fuses - PPTC 10A 180mV BladeDevice | 500In Stock | BD280 | Holder | Blade | 8 A | 14 VDC | 13 A | 10 A | 13.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0102-000 | ||||
Mfr: 1812L020/60DR TTI: 1812L020/60DR Littelfuse Availability: 48,000In StockResettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT | 48,000In Stock | 1812L | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L400SLWR TTI: 1206L400SLWR Littelfuse Availability: 1,101,000In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4A | 1,101,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 16 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1669-000 TTI: SRP120F Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 1.2A 15V 100A Imax | 1,500In Stock | SRP | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | D76374-000 RF1669-000 | |||||
2,900In Stock | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95174-000 RF3202-000 | |||||
Mfr: RF1183-000 TTI: MINISMDC260F/12-2 Littelfuse Availability: 7,500In StockResettable Fuses - PPTC 2.6A 12V 100A Imax | 7,500In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F65992-000 RF1183-000 | ||||
Mfr: 1812L150/12DR TTI: 1812L150/12DR Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 12V 1812 1.50A POLYFUSE | 3,000In Stock | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1354-000 TTI: MICROSMD075F-2 Littelfuse Availability: 24,000In StockResettable Fuses - PPTC .75A 6V 40A Imax | 24,000In Stock | microSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | RF1354-000 | |||||
1,000In Stock | 60R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF3377-000 TTI: RKEF400 Littelfuse Availability: 5,250In StockResettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device | 5,250In Stock | RKEF | PCB Mount | Radial | 4 A | 60 VDC | 8 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0867-000 RF3377-000 | ||||
Mfr: 2920L500/16MR TTI: 2920L500/16MR Littelfuse Availability: 13,000In StockResettable Fuses - PPTC 16V 5.00A Poly 2920 PTC | 13,000In Stock | 2920L | SMD/SMT | SMD/SMT | 5 A | 16 VDC | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L200SLYR TTI: 1206L200SLYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2A | 4,000In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 25 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3262-000 TTI: RGEF1100 Littelfuse Availability: 1,050In Stock1,500 On Order Expected 26-Oct-26 Resettable Fuses - PPTC RGEF1100 | 1,050In Stock1,500 On Order Expected 26-Oct-26 | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C31673-000 RF3262-000 |