• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3177-000
TTI: RF3177-000
Littelfuse
Availability:

0In Stock

275 On Order
Expected 10-Nov-26
Resettable Fuses - PPTC 240V 2A-HD 20A MAX

0In Stock

275 On Order
Expected 10-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2 A
240 VAC/VDC
4 A
20 A
221 mOhms
- 20 C
+ 85 C
11.4 mm
Bulk
Datasheet
Mfr: RF1252-000
TTI: RF1252-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
80 mA
240 VAC/VDC
190 mA
1.2 A
26 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2730-000
TTI: RF2730-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 8A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
8 A
30 VDC
16 A
100 A
20 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RUEF800K
Datasheet
Mfr: RF1408-000
TTI: RF1408-000
Littelfuse
Availability:

0In Stock

44,000 On Order
Expected
Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX

0In Stock

44,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
100 A
110 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: A88766-000
TTI: A88766-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 600V 250MA-HD 3A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
250 mA
250 VDC
860 mA
3 A
7 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: D83387-000
TTI: D83387-000
Littelfuse
Availability:

0In Stock

48,300 On Order
Expected
Resettable Fuses - PPTC 600V 170MA-HD 3A MAX

0In Stock

48,300 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
+ 85 C
Reel
TS600-170F-2
RF4762-000 Littelfuse
Datasheet
Mfr: RF4762-000
TTI: RF4762-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 72V 3A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bulk
Datasheet
Mfr: 250R180F
TTI: 250R180
Littelfuse
Availability:

0In Stock

5,600 On Order
Expected 12-Mar-27
Resettable Fuses - PPTC 250V .18A-HD 3A MAX

0In Stock

5,600 On Order
Expected 12-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
250R
PCB Mount
Radial
180 mA
60 V
650 mA
10 A
4 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF2728-000
TTI: RUEF600K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
6 A
30 VDC
12 A
100 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
C52122-000
RF2728-000
Datasheet
Mfr: RF1907-000
TTI: MINISMDC030F-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V 40A 1.75Ohms

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
300 mA
30 VDC
600 mA
40 A
1.75 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF1907-000
Datasheet
Mfr: 0603L150SLYR
TTI: 0603L150SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
50 A
80 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2745-000
TTI: RUEF500-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
5 A
30 VDC
10 A
100 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF0410-000
RF2745-000
Datasheet
Mfr: RF2733-000
TTI: RUEF600-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
E14794-000
RF2733-000
Datasheet
Mfr: RF1411-000
TTI: MINISMDC260F-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 2.6A 6V 100A Imax

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5 A
100 A
43 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF1411-000
Datasheet
Mfr: RF3235-000
TTI: RGEF500-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF500-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C67664-000
RF3235-000
Datasheet
Mfr: 2920L075DR
TTI: 2920L075DR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 0.75A 30V 2920

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
40 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: F81914-000
TTI: LVR025S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
250 mA
120 VAC/VDC
560 mA
20 A
3.8 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
F81914-000
Datasheet
Mfr: RF3295-000
TTI: RHEF050
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .5A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
500 mA
30 VDC
900 mA
40 A
1.1 Ohms
- 40 C
+ 125 C
5.8 mm
Bulk
E26286-000
RF3295-000
Datasheet
Mfr: RF2691-000
TTI: RXEF250-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
A95283-000
RF2691-000
Datasheet
Mfr: 1812L110/16DR
TTI: 1812L110/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.1 A
16 VDC
1.95 A
100 A
180 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R900UMR
TTI: 30R900UMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V 9A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: 72R250XF
TTI: 72R250XF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 2.50A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: ASMDC075F-2
TTI: ASMDC075F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ASMDC
PCB Mount
SMD/SMT
750 mA
33 VDC
1.5 A
40 A
610 mOhms
- 40 C
+ 85 C
AEC-Q200
Reel
RF4573-000
Datasheet
Mfr: 0402L020SLKR
TTI: 0402L020SLKR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
200 mA
6 VDC
500 mA
40 A
1.25 Ohms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
RF5029-000 Littelfuse
Datasheet
Mfr: RF5029-000
TTI: RF5029-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 100MA-HD 20A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive SMD
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
20 A
7.5 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
Bulk
NANOASMDCH010F-2
  • ...
  • 20
  • 21
  • 22
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™