Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210L035YR TTI: 1210L035YR Littelfuse Availability: 0In Stock6,000 On Order Expected 21-Oct-26 Resettable Fuses - PPTC 0.35A 6V 1210 | 0In Stock6,000 On Order Expected 21-Oct-26 | 1210L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 100 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L020WR TTI: 1210L020WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 1210 .200A POLYFUSE | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L150ZR TTI: 1812L150ZR Littelfuse Availability: 0In Stock6,000 On Order Expected 30-Dec-26 Resettable Fuses - PPTC 8V 1.5A | 0In Stock6,000 On Order Expected 30-Dec-26 | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 576-1812L150 1812L150 | ||||
Mfr: RF1252-000 TTI: LVR008NK Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 VAC/VDC | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008K RF1252-000 | ||||
Mfr: 250S130-RADR TTI: 250S130-RADR Littelfuse Availability: 0In Stock7,500 On Order Expected 26-Jan-27 Resettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RA | 0In Stock7,500 On Order Expected 26-Jan-27 | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3358-000 TTI: AHEF500 Littelfuse Availability: 0In Stock2,000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 5A 32V High Temp AEC-Q200 | 0In Stock2,000 On Order Expected 27-Jan-27 | AHEF | PCB Mount | Radial | 5 A | 32 VDC | 10 A | 100 A | 40 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1039-000 RF3358-000 | |||
Mfr: 1206L012/48WR TTI: 1206L012/48WR Littelfuse Availability: 0In Stock4,000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 48V 125MA-HD 10A SMD | 0In Stock4,000 On Order Expected 02-Dec-26 | PCB Mount | SMD/SMT | 125 mA | 48 VDC | 290 mA | 10 A | 6 Ohms | - 40 C | + 85 C | Reel | |||||||
1,000In Stock | 72R | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1812L200THPR TTI: 1812L200THPR Littelfuse Availability: 0In Stock8,000 On Order Expected 12-Feb-27 Resettable Fuses - PPTC PTC 8V 1812 2.0A POLYFUSE SMD THIN | 0In Stock8,000 On Order Expected 12-Feb-27 | 1812L | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 3.5 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1334-000 TTI: RF1334-000 Littelfuse Availability: 0In Stock976,000 On Order Expected Resettable Fuses - PPTC 60V 140MA-HD 10A MAX | 0In Stock976,000 On Order Expected | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: RF0315-000 TTI: RF0315-000 Littelfuse Availability: 0In Stock12,000 On Order Expected 01-Feb-27 Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 0In Stock12,000 On Order Expected 01-Feb-27 | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 336638-000 TTI: 336638-000 Littelfuse Availability: 0In Stock3,000 On Order Expected 21-Jan-27 Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX | 0In Stock3,000 On Order Expected 21-Jan-27 | PCB Mount | Radial | 400 mA | 120 VAC/VDC | 900 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1238-000 TTI: RF1238-000 Littelfuse Availability: 51,000In StockResettable Fuses - PPTC 33V 1.8A-HD 40A MAX | 51,000In Stock | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1180-000 TTI: RF1180-000 Littelfuse Availability: 0In Stock2,000 On Order Expected 28-Oct-26 Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX | 0In Stock2,000 On Order Expected 28-Oct-26 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1347-000 TTI: RF1347-000 Littelfuse Availability: 0In Stock18,000 On Order Expected 07-Dec-26 Resettable Fuses - PPTC 13V 500MA-HD 100A MAX | 0In Stock18,000 On Order Expected 07-Dec-26 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3312-000 TTI: RF3312-000 Littelfuse Availability: 0In Stock6,000 On Order Expected 02-Feb-27 Resettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock6,000 On Order Expected 02-Feb-27 | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | RHEF600-2 | |||||
Mfr: RF3375-000 TTI: RF3375-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3.75A-HD 40A MAX | 0In Stock | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1246-000 TTI: RF1246-000 Littelfuse Availability: 0In Stock500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX | 0In Stock500 On Order Expected 27-Jan-27 | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1672-000 TTI: RF1672-000 Littelfuse Availability: 0In Stock1,500 On Order Expected 23-Nov-26 Resettable Fuses - PPTC 30V 4.2A-HD 100A MAX | 0In Stock1,500 On Order Expected 23-Nov-26 | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF3208-000 TTI: RF3208-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V .7A-HD 40A MAX | 0In Stock | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Mfr: RF1545-000 TTI: RF1545-000 Littelfuse Availability: 0In Stock900 On Order Expected 04-Feb-27 Resettable Fuses - PPTC 20V 5.5A-HD 100A MAX | 0In Stock900 On Order Expected 04-Feb-27 | Strap Mount | SMD/SMT | 5.5 A | 20 VDC | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | C06459-000 RF3208-000 | |||||
Mfr: RF4762-000 TTI: RXEF300K-0.118 Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 3A-HD 40A MAX | 0In Stock | Bulk | ||||||||||||||||
Mfr: RF3358-000 TTI: RF3358-000 Littelfuse Availability: 0In Stock2,000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 32V 5A-HD 100A MAX | 0In Stock2,000 On Order Expected 27-Jan-27 | PCB Mount | Radial | 5 A | 32 VDC | 10 A | 100 A | 40 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | AHEF500 |