Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0311-000 TTI: SMD150F/33-2 Littelfuse Availability: 4,500In Stock3,000 On Order Expected 20-Nov-26 Resettable Fuses - PPTC 1.5A 33V 40A Imax | 4,500In Stock3,000 On Order Expected 20-Nov-26 | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | E07221-000 RF0311-000 | ||||
Mfr: RF2639-000 TTI: RUEF090 Littelfuse Availability: 25,600In StockResettable Fuses - PPTC .9A 30V 100A Imax | 25,600In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C15140-000 RF2639-000 | ||||
Mfr: RF1342-000 TTI: DECASMDC050F/60-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC .55A 60V 10A Imax | 3,000In Stock | decaSMD | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 10 A | 1.1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | D61614-000 RF2980-000 RF1342-000 | ||||
Mfr: RF2653-000 TTI: RUEF700 Littelfuse Availability: 4,250In StockResettable Fuses - PPTC 7A 30V 100A Imax | 4,250In Stock | RUEF | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F56655-000 RF2653-000 | ||||
Mfr: RF2640-000 TTI: RXEF135 Littelfuse Availability: 13,900In StockResettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax | 13,900In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E76253-000 RF2640-000 | ||||
Mfr: RF2644-000 TTI: RUEF135 Littelfuse Availability: 750In StockResettable Fuses - PPTC 1.35A 30V 100A Imax | 750In Stock | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C13877-000 RF2644-000 | ||||
Mfr: RF2652-000 TTI: RUEF600 Littelfuse Availability: 5,250In StockResettable Fuses - PPTC 6A 30V 100A Imax | 5,250In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F24402-000 RF2652-000 | ||||
Mfr: RF2577-000 TTI: RXEF005 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC .05A 60V 40A Imax | 12,000In Stock | RXEF | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F84016-000 RF2577-000 | ||||
Mfr: RF0101-000 TTI: BD280-1130-15/16 Littelfuse Availability: 3,235In StockResettable Fuses - PPTC 15A 160mV BladeDevice | 3,235In Stock | BD280 | Holder | Blade | 12 A | 14 VDC | 20 A | 15 A | 7 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0101-000 | ||||
Mfr: 1812L050PR TTI: 1812L050PR Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 1812 15V .5A | 12,000In Stock | 1812L | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1351-000 TTI: MICROSMD010F-2 Littelfuse Availability: 76,000In StockResettable Fuses - PPTC .10A 30V 10A Imax | 76,000In Stock | microSMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A65230-000 RF1351-000 | ||||
3,900In Stock | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D84169-000 RF3240-000 | |||||
Mfr: 1210L010WR TTI: 1210L010WR Littelfuse Availability: 27,000In StockResettable Fuses - PPTC 0.10A 30V 1210 | 27,000In Stock | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
24,900In Stock | SRP | Strap Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | D83524-000 RF2254-000 RF1675-000 | ||||||
Mfr: RF1346-000 TTI: NANOSMDC035F-2 Littelfuse Availability: 21,000In StockResettable Fuses - PPTC .35A RESETTABLE SMD FUSE | 21,000In Stock | nanoSMD | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C49615-000 RF1346-000 | ||||
28,900In Stock | SRP | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | F81926-000 RF1673-000 | ||||||
Mfr: RF2723-000 TTI: RUEF900 Littelfuse Availability: 23,400In StockResettable Fuses - PPTC 9A 30V 100A Imax | 23,400In Stock | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | A31317-000 RF2723-000 | ||||
Mfr: RF2564-000 TTI: RXEF020 Littelfuse Availability: 3,250In StockResettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 3,250In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76239-000 RF2564-000 | ||||
Mfr: 1812L075/33DR TTI: 1812L075/33DR Littelfuse Availability: 28,500In StockResettable Fuses - PPTC 33V 1812 .750A POLYFUSE | 28,500In Stock | 1812L | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3058-000 TTI: RKEF500 Littelfuse Availability: 650In StockResettable Fuses - PPTC 60V 40A 5.00W Radial-leaded Device | 650In Stock | RKEF | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0876-000 RF3058-000 | ||||
Mfr: RF1353-000 TTI: MICROSMD050F-2 Littelfuse Availability: 4,000In Stock24,000 On Order Expected 01-Feb-27 Resettable Fuses - PPTC .5A 13.2V 40A Imax | 4,000In Stock24,000 On Order Expected 01-Feb-27 | microSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | 049478-000 RF1353-000 | ||||
Mfr: RF1335-000 TTI: MINISMDC020F-2 Littelfuse Availability: 34,000In StockResettable Fuses - PPTC .2A 30V 10A Imax | 34,000In Stock | miniSMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C32508-000 RF1335-000 | ||||
Mfr: RF2645-000 TTI: RUEF160 Littelfuse Availability: 7,700In StockResettable Fuses - PPTC 1.6A 30V 100A Imax | 7,700In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95089-000 RF2645-000 | ||||
Mfr: RF0314-000 TTI: SMD030F-2 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC .3A 60V 10A Imax | 46,000In Stock | SMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | F74062-000 RF0314-000 | ||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR Littelfuse Availability: 14,000In StockResettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A | 14,000In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |