• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF1670-000
TTI: RF1670-000
Littelfuse
Availability:

500In Stock

Resettable Fuses - PPTC 15V 1.75A-HD 100A MAX

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
1.75 A
15 VDC
3.8 A
100 A
120 mOhms
- 40 C
+ 85 C
Bulk
SRP175F
Datasheet
Mfr: RF1691-000
TTI: RF1691-000
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 9V 320MA-HD 100A MAX

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
200 mA
9 VDC
470 mA
100 A
3.2 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3357-000
TTI: RF3357-000
Littelfuse
Availability:

300In Stock

Resettable Fuses - PPTC 32V 3A-HD 100A MAX

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
32 VDC
6 A
100 A
110 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
Datasheet
Mfr: RF1343-000
TTI: RF1343-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 48V 125MA-HD 10A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
120 mA
48 VDC
390 mA
10 A
6.5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3176-000
TTI: RF3176-000
Littelfuse
Availability:

200In Stock

Resettable Fuses - PPTC 240V 1.25A-HD 10A MAX

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.25 A
240 VAC/VDC
2.5 A
12.5 A
440 mOhms
- 40 C
+ 85 C
11.4 mm
Bulk
Datasheet
Mfr: RF3242-000
TTI: RF3242-000
Littelfuse
Availability:

54,000In Stock

Resettable Fuses - PPTC 16V 6A-HD 100A MAX

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
6 A
16 VDC
10.2 A
100 A
28 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RGEF600-2
Datasheet
Mfr: RF2690-000
TTI: RF2690-000
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: 122814-000
TTI: 122814-000
Littelfuse
Availability:

1,800In Stock

Resettable Fuses - PPTC 240V .12A-HD 1.2A MAX

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
120 mA
240 VAC/VDC
300 mA
1.2 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
C61007-000 Littelfuse
Datasheet
Mfr: C61007-000
TTI: C61007-000
Littelfuse
Availability:

500In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

500In Stock

Call
or
View Details
Bulk
Datasheet
Mfr: 1812L150ZR
TTI: 1812L150
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 6V 1.5A-HD 40A MAX

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.5 A
8 V
3 A
100 A
110 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MINISMDC150F/24-2
TTI: MINISMDC150F/24-2.
Littelfuse
Availability:

860In Stock

Cut Tape
Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX

860In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMDC
Cut Tape
Datasheet
Mfr: SMD100F/33-2
TTI: SMD100F/33-2.
Littelfuse
Availability:

2,000In Stock

Cut Tape
Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
Cut Tape
Datasheet
Mfr: MINISMDC110F/16-2
TTI: RF1338-000
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 16V 1.1A-HD 100A SMD

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
1812 (4532 metric)
+ 85 C
Reel
Datasheet
Mfr: 1812L075PR
TTI: 1812L075PR.
Littelfuse
Availability:

1,150In Stock

Cut Tape
Resettable Fuses - PPTC 1812 13.2V 0.75A

1,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
750 mA
13.2 V
1.5 A
100 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: 1206L025YR
TTI: 1206L025YR.
Littelfuse
Availability:

660In Stock

Cut Tape
Resettable Fuses - PPTC 16V .25A .08s

660In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
250 mA
16 V
500 mA
100 A
2.3 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: 0603L010YR
TTI: 0603L010YR.
Littelfuse
Availability:

1,110In Stock

Cut Tape
Resettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT

1,110In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603L
PCB Mount
SMD/SMT
100 mA
15 V
300 mA
40 A
6 Ohms
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: 2920L075/60MR
TTI: 2920L075/60MR.
Littelfuse
Availability:

260In Stock

Cut Tape
Resettable Fuses - PPTC 60V 750MA-HD 10A 1206

260In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
PCB Mount
SMD/SMT
750 mA
60 V
1.5 A
10 A
950 mOhms
2920 (7555 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: LVR005NK
TTI: RF1251-000
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 240V 50MA 1A LVR

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 85 C
Bulk
Datasheet
Mfr: MINISMDC150F-2
TTI: MINISMDC150F-2.
Littelfuse
Availability:

1,940In Stock

Cut Tape
Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX

1,940In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMDC
Cut Tape
Datasheet
Mfr: MICROSMD005F-2
TTI: MICROSMD005F-2.
Littelfuse
Availability:

2,300In Stock

Cut Tape
Resettable Fuses - PPTC 30V 50MA-HD 10A MAX

2,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
microSMD
PCB Mount
SMD/SMT
50 mA
30 V
150 mA
10 A
50 Ohms
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: SMD075F-2
TTI: SMD075F-2.
Littelfuse
Availability:

2,260In Stock

Cut Tape
Resettable Fuses - PPTC 30V 750MA-HD 40A MAX

2,260In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
Cut Tape
Datasheet
Mfr: 0805L050WR
TTI: 0805L050WR.
Littelfuse
Availability:

1,010In Stock

Cut Tape
Resettable Fuses - PPTC 0.50A 6V 0805

1,010In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
PCB Mount
SMD/SMT
500 mA
6 V
1 A
100 A
850 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: 1210L020WR
TTI: 1210L020WR.
Littelfuse
Availability:

2,210In Stock

Cut Tape
Resettable Fuses - PPTC 30V 200MA-HD 10A MAX

2,210In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210L
PCB Mount
SMD/SMT
200 mA
30 V
400 mA
10 A
5 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: RF2721-000
TTI: RF2721-000
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 30V 7A-HD 100A MAX

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
7 A
30 VDC
14 A
100 A
30 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
Datasheet
Mfr: 1812L010DR.
TTI: 1812L010DR.
Littelfuse
Availability:

1,500In Stock

Cut Tape
Resettable Fuses - PPTC 30V 100MA-HD 100A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
  • ...
  • 15
  • 16
  • 17
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™