• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: D63011-000
TTI: D63011-000
Littelfuse
Availability:

800In Stock

Resettable Fuses - PPTC 240V .12A-HD 1.2A MAX

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
120 mA
120 VAC/VDC
300 mA
20 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: E17350-000
TTI: E17350-000
Littelfuse
Availability:

1,700In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

1,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2.5 A
30 VDC
4.9 A
100 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF1479-000
TTI: RF1479-000
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 16V 1.6A-HD 70A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.6 A
16 VDC
3.2 A
70 A
150 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
SMDH160-2
Datasheet
Mfr: RF0308-000
TTI: RF0308-000
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
250 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: D63282-000
TTI: D63282-000
Littelfuse
Availability:

350In Stock

Resettable Fuses - PPTC 600V .15A-HD 3A MAX

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
150 mA
250 VDC
300 mA
3 A
17 Ohms
- 40 C
+ 85 C
5 mm
Bulk
TRF600-150-B-0.5
Datasheet
Mfr: 1206L075THYR
TTI: 1206L075THYR.
Littelfuse
Availability:

2,650In Stock

Cut Tape
Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN

2,650In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
750 mA
8 V
1.5 A
100 A
290 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Cut Tape
576-1206L075WR
1206L075WR
Datasheet
Mfr: NANOSMDC020F-2
TTI: NANOSMDC020F-2.
Littelfuse
Availability:

310In Stock

Cut Tape
Resettable Fuses - PPTC 24V 200MA-HD 100A MAX

310In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
200 mA
24 V
420 mA
100 A
3.1 Ohms
- 40 C
+ 80 C
Cut Tape
Datasheet
Mfr: 2920L300/15DR
TTI: 2920L300/15DR.
Littelfuse
Availability:

1,150In Stock

Cut Tape
Resettable Fuses - PPTC PTC 15V 2920 3A

1,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
PCB Mount
SMD/SMT
3 A
15 V
5 A
40 A
48 mOhms
2920 (7555 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: A88390-000
TTI: A88390-000
Littelfuse
Availability:

3,200In Stock

Resettable Fuses - PPTC 600V 250MA-HD 3A MAX

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
250 mA
250 VDC
860 mA
3 A
5 Ohms
- 40 C
+ 85 C
Reel
TSM600-250F-RA-2
Datasheet
Mfr: RF0035-000
TTI: RF0035-000
Littelfuse
Availability:

16,500In Stock

Resettable Fuses - PPTC 250V .145A-HD 3A MAX

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5 mm
Reel
TRF250-145-2
Datasheet
Mfr: RF0103-000
TTI: RF0103-000
Littelfuse
Availability:

240In Stock

Resettable Fuses - PPTC 14V 25 A-HD 100A MAX

240In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Holder
Blade
20 A
14 VDC
32 A
25 A
3.3 mOhms
- 40 C
+ 125 C
10.75 mm
Bulk
BD280-1927-25/16-W
Datasheet
Mfr: RF2636-000
TTI: RF2636-000
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
100 A
170 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF2693-000
TTI: RF2693-000
Littelfuse
Availability:

1,000In Stock

Resettable Fuses - PPTC 72V 3A-HD 40A MAX

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
100 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
Datasheet
Mfr: RF2713-000
TTI: RF2713-000
Littelfuse
Availability:

1,200In Stock

Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: 224962-000
TTI: 224962-000
Littelfuse
Availability:

600In Stock

Resettable Fuses - PPTC 240V .16A-HD 2A MAX

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
160 mA
120 VAC/VDC
370 mA
20 A
7.8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: 543478-000
TTI: 543478-000
Littelfuse
Availability:

700In Stock

Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
250 mA
120 VAC/VDC
560 mA
20 A
3.8 Ohms
- 20 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: MINISMDC110F/24-2
TTI: MINISMDC110F/24-2.
Littelfuse
Availability:

770In Stock

Cut Tape
Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX

770In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMDC
Cut Tape
Datasheet
Mfr: MINISMDC075F/24-2
TTI: MINISMDC075F/24-2.
Littelfuse
Availability:

1,570In Stock

Cut Tape
Resettable Fuses - PPTC 24V 750MA-HD 40A MAX

1,570In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMDC
Cut Tape
Datasheet
Mfr: 30R500UFX1002
TTI: 30R500UFX1002
Littelfuse
Availability:

17,400In Stock

13,200 On Order
Expected
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

17,400In Stock

13,200 On Order
Expected
Call
or
View Details
30R
PCB Mount
Radial
5 A
30 V
10 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: RF3305-000
TTI: RF3305-000
Littelfuse
Availability:

3,200In Stock

Resettable Fuses - PPTC 16V 4A-HD 100A MAX

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
4 A
16 VDC
7.5 A
100 A
60 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
Datasheet
Mfr: RF0319-000
TTI: RF0319-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1345-000
TTI: RF1345-000
Littelfuse
Availability:

27,000In Stock

9,000 On Order
Expected 22-Dec-26
Resettable Fuses - PPTC 24V 200MA-HD 100A MAX

27,000In Stock

9,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
200 mA
24 VDC
420 mA
100 A
3.1 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 887538-000
TTI: 887538-000
Littelfuse
Availability:

700In Stock

Resettable Fuses - PPTC 240V .16A-HD 2A MAX

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
160 mA
240 VAC/VDC
370 mA
2 A
7.8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
LVR016K
Datasheet
Mfr: F71843-000
TTI: F71843-000
Littelfuse
Availability:

100In Stock

Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
330 mA
120 VAC/VDC
740 mA
20 A
2.6 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
LVR033S
Datasheet
Mfr: E72246-000
TTI: E72246-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 250V 80MA-HD 3A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
80 mA
80 VDC
240 mA
3 A
20 Ohms
- 40 C
+ 85 C
Reel
  • ...
  • 13
  • 14
  • 15
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™