PTC - PTC Thermistors
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PTC | 6 Ohms | 20 % | Through Hole | Radial | - 40 C | + 85 C | |||||
0In Stock | PTC | 55 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 12 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | Through Hole | Radial | - 40 C | + 85 C | |||||||
0In Stock | PTC | 20 % | Through Hole | Radial | 0 C | + 70 C | ||||||
0In Stock | PTC | 85 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 260 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 125 Ohms | Through Hole | Radial | - 20 C | + 105 C | ||||||
0In Stock | PTC | 20 % | Through Hole | Radial | 0 C | + 70 C | ||||||
0In Stock | PTC | 2.5 Ohms | 20 % | Through Hole | Radial | - 40 C | + 85 C | |||||
0In Stock | PTC | 25 Ohms | 20 % | Through Hole | Radial | - 40 C | + 85 C | |||||
0In Stock | PTC | 240 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 3 kOhms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 1.9 kOhms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 900 mOhms | 20 % | Through Hole | Radial | - 40 C | + 85 C | |||||
0In Stock | PTC | 50 Ohms | 20 % | Through Hole | Radial | - 40 C | + 85 C | |||||
0In Stock | PTC | 4.6 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 6.7 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 5 Ohms | 20 % | Through Hole | Radial | - 40 C | + 85 C | |||||
0In Stock | PTC | 1.3 Ohms | 20 % | Through Hole | Radial | - 40 C | + 85 C | |||||
0In Stock | PTC | 12 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 25 Ohms | 20 % | Through Hole | Radial | 0 C | + 75 C | |||||
0In Stock | PTC | 11 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 8 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C | |||||
0In Stock | PTC | 19 Ohms | 20 % | Through Hole | Radial | 0 C | + 70 C |