PTC Thermistors - TDK - PTC Thermistors
429 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B59751C0120A070 TTI: B59751C0120A070 TDK Availability: 5,500In Stock5,000 On Order Expected 01-Dec-26 PTC Thermistors 280AC, 400DC,50oHMS | 5,500In Stock5,000 On Order Expected 01-Dec-26 | Telecom Pair Protection Over current in Housing style | 50 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59751C120A70 | |||
Mfr: B59607A0120A062 TTI: B59607A0120A062 TDK Availability: 86,000In StockPTC Thermistors SMD 1210 24V Overcurrent Prot. | 86,000In Stock | Surface Mount Limit Temperature Sensor | PCB Mount | SMD/SMT | Reel | B59607A120A62 | |||||||
Mfr: B59421A0085A062 TTI: B59421A0085A062 TDK Availability: 90,000In StockPTC Thermistors 0402 470ohms 85C Temperature Sensor | 90,000In Stock | Surface Mount OverCurrent PTC | 470 Ohms | 50 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | B59421A85A62 | ||
Mfr: B59219J0130A020 TTI: B59219J0130A020 TDK Availability: 3,000In Stock1,000 On Order Expected 07-Dec-26 PTC Thermistors 560 V AC, AEC-Q200 AEC-Q200 | 3,000In Stock1,000 On Order Expected 07-Dec-26 | Surface Mount OverCurrent PTC | 100 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q200 | Bulk | B59219J130A20 | ||
Mfr: B59707A0120A062 TTI: B59707A0120A062 TDK Availability: 24,000In StockPTC Thermistors 1210 80VDC 50mA PTC Overcurrent | 24,000In Stock | Surface Mount Limit Temperature Sensor | PCB Mount | SMD/SMT | Reel | B59707A120A62 | |||||||
Mfr: B59641A0145A062 TTI: B59641A145A62 TDK Availability: 184,000In StockPTC Thermistors 0603 470ohms 145C Temperature Sensor | 184,000In Stock | Superior | PCB Mount | SMD/SMT | AEC-Q100 | Reel | B59641A 145A 62 B59641A0145A062 | ||||||
Mfr: B59753C0120A070 TTI: B59753C0120A070 TDK Availability: 500In StockPTC Thermistors 440AC,620DC,120oHMS PTC Thermistor | 500In Stock | Telecom Pair Protection Over current in Housing style | 120 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59753C120A70 | |||
Mfr: B59052D1090A040 TTI: B59052D1090A040 TDK Availability: 5,600In StockPTC Thermistors D 052-A 90-A 40 NAT 90 Grade C | 5,600In Stock | Limit Temperature Sensor Housing style | 550 Ohms | Ring Lug | Radial | 0 C | + 40 C | Bulk | B59052D1090A40 | ||||
Mfr: B59421A0135A062 TTI: B59421A0135A062 TDK Availability: 330,000In Stock200,000 On Order Expected 10-Feb-27 PTC Thermistors 0402 470ohms 135C Temperature Sensor | 330,000In Stock200,000 On Order Expected 10-Feb-27 | Surface Mount Limit Temperature Sensor | 470 Ohms | 50 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | B59421A135A62 | ||
Mfr: B59252J0140B020 TTI: B59252J0140B020 TDK Availability: 35,000In StockPTC Thermistors 780V 500ohm J 252-A 140-B 20 AEC-Q200 | 35,000In Stock | Surface Mount OverCurrent PTC | 500 Ohms | 30 % | PCB Mount | Radial | - 40 C | + 85 C | AEC-Q200 | Ammo Pack | B59252J140B20 | ||
1,300In Stock | Over Current Protection Leaded Disk Style | 150 Ohms | 25 % | PCB Mount | Radial | Ammo Pack | B59890C120A70 | ||||||
Mfr: B59623A0090A062 TTI: B59623A0090A062 TDK Availability: 12,000In StockPTC Thermistors 0603 63Vdc 25mA PTC Overcurrent | 12,000In Stock | Surface Mount OverCurrent PTC | PCB Mount | SMD/SMT | Reel | B59623A90A62 | |||||||
Mfr: B59975C0160A070 TTI: B59975C0160A070 TDK Availability: 4,200In StockPTC Thermistors 975-A 160-A 70 8X1 PTC Thermistor | 4,200In Stock | Over Current Protection Leaded Disk Style | 1.8 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59975C160A70 | |||
Mfr: B59870C0130A070 TTI: B59870C0130A070 TDK Availability: 11,500In StockPTC Thermistors 870A 130A 70 5X2.5 PTC Thermistor | 11,500In Stock | Over Current Protection Leaded Disk Style | 50 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59870C130A70 | |||
Mfr: B59752C0120A070 TTI: B59752C0120A070 TDK Availability: 1,000In StockPTC Thermistors 280AC,400DC,80oHMS PTC Thermistor | 1,000In Stock | Inrush Current Limiter Leaded Disk Type | 80 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59752C120A70 | |||
Mfr: B59052D1080A040 TTI: B59052D1080A040 TDK Availability: 1,000In StockPTC Thermistors D 052-A 80-A 40 NAT 80 Grade C | 1,000In Stock | Ultrasonic Sensor Disc | 570 Ohms | Ring Lug | Radial | 0 C | + 40 C | Bulk | B59052D1080A40 | ||||
Mfr: B59721A0090A062 TTI: B59721A0090A062 TDK Availability: 16,000In StockPTC Thermistors 0805 680ohms 90C Temperature Sensor | 16,000In Stock | Surface Mount OverCurrent PTC | 680 Ohms | 50 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | B59721A90A62 | ||
Mfr: B59886C0120A051 TTI: B59886C0120A051 TDK Availability: 4,500In StockPTC Thermistors 886A 120A 51 5X2.5 PTC Thermistor | 4,500In Stock | Over Current Protection Leaded Disk Style | Reel | B59886C120A51 | |||||||||
3,500In Stock | Over Current Protection Leaded Disk Style | 65 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59875C120A70 | ||||
Mfr: B59960C0130A070 TTI: B59960C0130A070 TDK Availability: 3,000In StockPTC Thermistors 960-A 130-A 70 8X1 PTC Thermistor | 3,000In Stock | Over Current Protection Leaded Disk Style | 8 Ohms | 20 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59960C130A70 | |||
Mfr: B59701A0110A062 TTI: B59701A0110A062 TDK Availability: 4,000In StockPTC Thermistors 0805 680ohms 110C Temperature Sensor | 4,000In Stock | Surface Mount Limit Temperature Sensor | PCB Mount | SMD/SMT | Reel | B59701A110A62 | |||||||
Mfr: B59622A0090A062 TTI: B59622A0090A062 TDK Availability: 4,000In StockPTC Thermistors 0603 60Vdc 20mA PTC Overcurrent | 4,000In Stock | Surface Mount Limit Temperature Sensor | 220 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | B59622A90A62 | |||
Mfr: B59607A0120A062 TTI: B59607A120A62 TDK Availability: 86,000In StockPTC Thermistors 55 OHM 25% SMD 1210 | 86,000In Stock | 55 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | B59607A 120A 62 | ||||
Mfr: B59807A0090A062 TTI: B59807A90A62 TDK Availability: 54,000In StockPTC Thermistors 400 OHM 25% SMD 1210 | 54,000In Stock | Reel | B59807A 90A 62 | ||||||||||
Mfr: B59840C0120A070 TTI: B59840C120A70 TDK Availability: 2,450In StockPTC Thermistors PTC Thermistor C 840A 120A 70 16X2,5 | 2,450In Stock | 6 Ohms | 25 % | - 40 C | + 125 C | Ammo Pack | B59840C 120A 70 |