PRG18-MS1RB - Murata - PTC Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRG18BB330MS1RB TTI: PRG18BB330MS1RB Murata Electronics Availability: 0In StockPTC Thermistors 33 OHM 20% SMD 0603 | 0In Stock | PRG18-MS1RB | 33 Ohms | 20 % | PCB Mount | SMD/SMT | - 40 C | + 75 C | AEC-Q100 | Reel | ||
Mfr: PRG18BB101MS1RB TTI: PRG18BB101MS1RB Murata Electronics Availability: 0In StockPTC Thermistors 100 OHM 20% SMD 0603 | 0In Stock | PRG18-MS1RB | 100 Ohms | 20 % | PCB Mount | SMD/SMT | - 40 C | + 75 C | AEC-Q100 | Reel | ||
0In Stock | PRG18-MS1RB | 47 Ohms | 20 % | PCB Mount | SMD/SMT | - 40 C | + 75 C | AEC-Q100 | Bulk | |||
0In Stock | PRG18-MS1RB | 220 Ohms | 20 % | PCB Mount | SMD/SMT | - 40 C | + 75 C | AEC-Q100 | Reel | |||
0In Stock | PRG18-MS1RB | 470 Ohms | 20 % | PCB Mount | SMD/SMT | - 40 C | + 75 C | AEC-Q100 | Reel |