Standard - Inrush Current Limiters
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S0100M000 TTI: B57364S0100M000 TDK Availability: 0In Stock750 On Order Expected 09-Dec-26 Inrush Current Limiters S 364/10 M | 0In Stock750 On Order Expected 09-Dec-26 | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Standard | B57364S100M | |||
0In Stock | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | Standard | B57364S100M51 |