SL22 - Inrush Current Limiters
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,800In Stock | PCB Mount | Radial | 14 A | 115 VAC, 230 VAC | 4 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
4,400In Stock | PCB Mount | Radial | 12 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
4,600In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.5 mm | Bulk | SL22 | ||||||
200In Stock | PCB Mount | Radial | 16 A | 115 VAC, 230 VAC | 500 mOhms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
800In Stock7,000 On Order Expected 27-Jan-27 | PCB Mount | Radial | Bulk | SL22 | ||||||||||||||
7,000In Stock | PCB Mount | Radial | 15 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
1,900In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 22 mm | 5 mm | 1.2 mm | 7.8 mm | Bulk | SL22 | ||||||
1,700In Stock | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
1,400In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 120 Ohms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
1,000In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 0.2 | 22 mm | 7 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
800In Stock | PCB Mount | Radial | 12 A | 115 VAC, 230 VAC | 700 mOhms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
400In Stock | PCB Mount | Radial | Bulk | SL22 | ||||||||||||||
1,900In Stock | PCB Mount | Radial | 10 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
1,000In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 20 Ohms | 0.2 | 22 mm | 7 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
1,000In Stock2,300 On Order Expected 19-Nov-26 | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 50 Ohms | 0.2 | 22 mm | 7 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
800In Stock | PCB Mount | Radial | 10 A | 115 VAC, 230 VAC | 7 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock7,000 On Order Expected 24-Feb-27 | PCB Mount | Radial | 18 A | 115 VAC, 230 VAC | 2 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock5,800 On Order Expected 14-Jan-27 | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 14 Ohms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 30 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 60 Ohms | 0.25 | 22 mm | 7 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
Mfr: SL222R515A TTI: SL222R515A Vishay / Ametherm Availability: 0In StockInrush Current Limiters 2.5OHM 15A 22MM KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | |||||||||||||||
Mfr: SL2220007B TTI: SL2220007B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 22mm 20ohms 7A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | |||||||||||||||
Mfr: SL2212103B TTI: SL2212103B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 22mm 120ohm 3A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | |||||||||||||||
Mfr: SL220R712B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInrush Current Limiters ICL 700M 25% 12A 22MM B | 0In Stock | SL22 | ||||||||||||||||
Mfr: SL22 30005 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 22mm 30ohms 5A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 30 Ohms | 20 % | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 |
- 1
- 2