SL08 - Inrush Current Limiters
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock | PCB Mount | Radial | 1.3 A | 110 VAC to 126 VAC | 33 Ohms | 0.15 | 8 mm | 4 mm | 0.6 mm | 5.1 mm | Bulk | SL08 | ||||||
10,000In Stock | PCB Mount | Radial | 1 A | 120 Ohms | 0.2 | 8 mm | 4 mm | 0.5 mm | 5 mm | Bulk | SL08 | |||||||
2,000In Stock | PCB Mount | Radial | 3 A | 110 VAC to 126 VAC | 5 Ohms | 0.2 | 8 mm | 4 mm | 0.5 mm | 5.1 mm | Bulk | SL08 | ||||||
Mfr: SL0810002T TTI: SL0810002T Vishay / Ametherm Availability: 2,400In StockInrush Current Limiters ICL 10 OHM 20% 2A 8.5MM | 2,400In Stock | Bulk | SL08 | |||||||||||||||
0In Stock | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 10 Ohms | 0.2 | 8 mm | 5 mm | 0.5 mm | 5 mm | - 40 C | + 150 C | Bulk | SL08 | ||||
0In Stock | PCB Mount | Radial | 1 A | 10 Ohms | 0.2 | 8 mm | 3.5 mm | 0.5 mm | 6.35 mm | Bulk | SL08 | |||||||
Mfr: SL0810002A TTI: SL0810002A Vishay / Ametherm Availability: 0In StockInrush Current Limiters 10OHM 2A 8MM KINK INRSH CURR LIMITER | 0In Stock | PCB Mount | Radial - Kinked Lead | 2 A | 10 Ohms | 20 % | 8 mm | 5 mm | 0.5 mm | 5 mm | Bulk | SL08 | ||||||
Mfr: SL08 10001 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 10OHM 1A 8MM INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 1 A | 10 Ohms | 20 % | 8 mm | 3.5 mm | 0.5 mm | 6.35 mm | Bulk | SL08 |