NTC THERMISTOR ICL, S237 15mm - Inrush Current Limiters
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57237S0109M000 TTI: B57237S0109M000 TDK Availability: 500In StockInrush Current Limiters S 237/1 M | 500In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S109M | |||
0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S259M | ||||
0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S709M51 | ||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57238S100M | ||||
Mfr: B57237S0479M051 TTI: B57237S0479M051 TDK Availability: 0In StockInrush Current Limiters S 237/4.7 M51 | 0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S479M51 | |||
0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S709M | ||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S509M | ||||
Mfr: B57237S0150M051 TTI: B57237S0150M051 TDK Availability: 0In StockInrush Current Limiters S 237/15 M51 | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S150M51 | |||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S150M | ||||
Mfr: B57237S0220M000 TTI: B57237S0220M000 TDK Availability: 0In StockInrush Current Limiters S 237/22 M | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S220M | |||
0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S220M51 | ||||
0In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S229M51 | ||||
0In Stock | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S330M51 | ||||
Mfr: B57237S0259M051 TTI: B57237S0259M051 TDK Availability: 0In StockInrush Current Limiters S 237/2.5 M51 | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S259M51 | |||
Mfr: B57237S0509M051 TTI: B57237S0509M051 TDK Availability: 0In StockInrush Current Limiters S 237/5 M51 | 0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S509M51 | |||
Mfr: B57237S0479M000 TTI: B57237S0479M000 TDK Availability: 0In StockInrush Current Limiters S 237/4.7 M | 0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S479M | |||
Mfr: B57237S0109M051 TTI: B57237S0109M051 TDK Availability: 0In StockInrush Current Limiters S 237/1 M51 | 0In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S109M51 | |||
Mfr: B57237S0600M000 TTI: B57237S0600M000 TDK Availability: 0In StockInrush Current Limiters S 237/60/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S600M | |||
Mfr: B57237S0109M054 TTI: B57237S0109M054 TDK Availability: 0In StockInrush Current Limiters 1 Ohms 9amps 2700k | 0In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S109M54 | |||
0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S100M51 | ||||
0In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S229M | ||||
0In Stock | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S330M | ||||
Mfr: B57238S0100M051 TTI: B57238S0100M051 TDK Availability: 0In StockInrush Current Limiters S 238/10 M51 | 0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57238S100M51 | |||
Mfr: B57237S0100M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3.7amps 3060k | Not Available Online | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S100M54 | |||
0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S600M51 |
- 1
- 2