NTC THERMISTOR ICL, P27 31mm - Inrush Current Limiters
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57127P0709M301 TTI: B57127P0709M301 TDK Availability: 0In StockInrush Current Limiters 7 OHM 17 AMP | 0In Stock | PCB Mount | Radial | 17 A | 7 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P709M301 | ||||||
0In Stock | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, P27 31mm | B57153S100M | ||||
Mfr: B57127P0509M301 TTI: B57127P0509M301 TDK Availability: 0In StockInrush Current Limiters HIGH AMP ICL | 0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P509M301 | |||||||||||||
Mfr: B57127P0109M301 TTI: B57127P0109M301 TDK Availability: 0In StockInrush Current Limiters HIGH AMP ICL | 0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P109M301 | |||||||||||||
Mfr: B57127P0508M301 TTI: B57127P0508M301 TDK Availability: 0In StockInrush Current Limiters HIGH AMP ICL | 0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P508M301 | |||||||||||||
Mfr: B57127P0209M301 TTI: B57127P0209M301 TDK Availability: 0In StockInrush Current Limiters HIGH AMP ICL | 0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P209M301 |