NTC THERMISTOR ICL, S238 16mm - Inrush Current Limiters
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57238S0250M000 TTI: B57238S0250M000 TDK Availability: 1,000In StockInrush Current Limiters S 238/25 M 20 % | 1,000In Stock | PCB Mount | Radial | 3.4 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S250M | |||
0In Stock | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S150M | ||||
Mfr: B57238S0509M051 TTI: B57238S0509M051 TDK Availability: 0In StockInrush Current Limiters S 238/5 M51 | 0In Stock | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S509M51 | |||
Mfr: B57238S0220M051 TTI: B57238S0220M051 TDK Availability: 0In StockInrush Current Limiters S 238/22 M51 | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S220M51 | |||
Mfr: B57238S0259M000 TTI: B57238S0259M000 TDK Availability: 0In StockInrush Current Limiters S 238/2.5/M | 0In Stock | PCB Mount | Radial | 8.4 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S259M | |||
Mfr: B57238S0479M000 TTI: B57238S0479M000 TDK Availability: 0In StockInrush Current Limiters S 238/4.7 M 16x7mm | 0In Stock | PCB Mount | Radial | 6.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S479M | |||
Mfr: B57238S0259M051 TTI: B57238S0259M051 TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 8.4amps 2800k | 0In Stock | PCB Mount | Radial | 8.4 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S259M51 | |||
0In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S809M51 | ||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S709M | ||||
0In Stock | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S509M | ||||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S220M | ||||
Mfr: B57238S0150M051 TTI: B57238S0150M051 TDK Availability: 0In StockInrush Current Limiters S 238/15 M51 | 0In Stock | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S150M51 | |||
Mfr: B57238S0160M000 TTI: B57238S0160M000 TDK Availability: 0In StockInrush Current Limiters S 238/16 M 20% | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S160M | |||
Mfr: B57238S0479M051 TTI: B57238S0479M051 TDK Availability: 0In StockInrush Current Limiters S 238/4.7 M51 | 0In Stock | PCB Mount | Radial | 6.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S479M51 | |||
0In Stock | PCB Mount | Radial | 7.4 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S309M | ||||
0In Stock | PCB Mount | Radial | 5.5 A | 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S809M | ||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S238 16mm | B57238S509M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S160M51 |