NTC THERMISTOR ICL, S235 9.5mm - Inrush Current Limiters
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57235S0509M051 TTI: B57235S0509M051 TDK Availability: 0In StockInrush Current Limiters S 235/5 M51 | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S509M51 | |||
0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57236S100M | ||||
Mfr: B57235S0809M051 TTI: B57235S0809M051 TDK Availability: 0In StockInrush Current Limiters S 235/8 M51 | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M51 | |||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 6 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S609M | ||||
Mfr: B57235S0609M051 TTI: B57235S0609M051 TDK Availability: 0In StockInrush Current Limiters S 235/6 M51 | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 6 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S609M51 | |||
Mfr: B57235S0259M000 TTI: B57235S0259M000 TDK Availability: 0In StockInrush Current Limiters ICL S235/2.5 M | 0In Stock | PCB Mount | Radial | 5.2 A | 230 VAC | 2.5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S259M | |||
0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M | ||||
0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S509M | ||||
Mfr: B57235S0100M051 TTI: B57235S0100M051 TDK Availability: 0In StockInrush Current Limiters S 235/10 M51 | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S100M51 | |||
Mfr: B57235S0100M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3amps 2900k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S235 9.5mm | B57235S100M54 | |||
Mfr: B57235S0509M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 5 Ohms 4.2amps 2800k | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S235 9.5mm | B57235S509M54 | |||
Mfr: B57235S0259M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters ICL S235/2.5 M51 | 0In Stock | PCB Mount | Radial | 5.2 A | 230 VAC | 2.5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S259M51 | |||
Mfr: B57235S0809M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 8 Ohms 3.5amps 2900k | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M54 |