MS35 - Inrush Current Limiters
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock1,200 On Order Expected 31-Dec-26 | PCB Mount | Radial | Bulk | MS35 | ||||||||||||||
1,000In Stock | PCB Mount | Radial | 10 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 0.25 | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 | ||||||
125In Stock | PCB Mount | Radial | 30 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 3 Ohms | 0.25 | 37 mm | 10 mm | 2.5 mm | 19 mm | Bulk | MS35 | ||||||
5In Stock1,000 On Order Expected 20-Nov-26 | PCB Mount | Radial | 40 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 1 Ohms | 0.25 | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 | ||||||
0In Stock | PCB Mount | Radial | 35 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 2 Ohms | 0.25 | 37 mm | 6.5 mm | 9.5 mm | 19 mm | Bulk | MS35 | ||||||
0In Stock | PCB Mount | Radial | 18 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 10 Ohms | 0.25 | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 | ||||||
0In Stock | PCB Mount | Radial | 50 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 500 mOhms | 0.25 | 37 mm | 9 mm | 2.5 mm | 19 mm | Bulk | MS35 | ||||||
Mfr: MS35 1R040 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 35mm 1ohms 40A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 40 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 1 Ohms | 25 % | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 | |||||
Mfr: MS35 2R035 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 35mm 2ohms 35A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 35 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 2 Ohms | 25 % | 37 mm | 6.5 mm | 9.5 mm | 19 mm | Bulk | MS35 | |||||
Mfr: MS35 20010 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 10 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 25 % | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 | |||||
Mfr: MS35 10018 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 18 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 10 Ohms | 25 % | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 |