B57464S - Inrush Current Limiters
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57464S0100M000 TTI: B57464S100M TDK Availability: 0In StockInrush Current Limiters NTC Thermistor S 464/10M | 0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 100M | |||
Mfr: B57464S0109M000 TTI: B57464S109M TDK Availability: 0In StockInrush Current Limiters 1 Ohms 20amps 2800k | 0In Stock | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 109M | |||
Mfr: B57464S109MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57464S0109M000 | Not Available Online | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 109 M B57464S109M B57464S0109M000 | |||
Mfr: B57464S400MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57464S0400M000 | Not Available Online | PCB Mount | Radial | 115 VAC, 230 VAC | 40 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S400M B57464S 400 M B57464S0400M000 B57464S400M | ||||
Mfr: B57464S209M TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC Thermistor S 464/2M | Not Available Online | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 209M | |||
Mfr: B57464S0509M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57464S0509M000 | Not Available Online | PCB Mount | Radial | 9.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 509 M B57464S509M B57464S0509M000 | |||
Mfr: B57464S0209M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57464S0209M000 | Not Available Online | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 209 M B57464S209M B57464S0209M000 | |||
Mfr: B57464S509M TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC Thermistor S 464/5M | Not Available Online | PCB Mount | Radial | 9.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 509M | |||
Not Available Online | PCB Mount | Radial | 115 VAC, 230 VAC | 40 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 400M | |||||
Mfr: B57464S0100M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57464S0100M000 | Not Available Online | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B47464S 100 M B57464S100M B59774B0115A070 B57464S0100M000 |