B57237Sx_M0 - Inrush Current Limiters
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57237S0109M000 TTI: B57237S109M TDK Availability: 200In StockInrush Current Limiters 1 Ohms 9amps 2700k | 200In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 109M | ||||
Mfr: B57237S0100M051 TTI: B57237S100M51 TDK Availability: 0In StockInrush Current Limiters 10 Ohms 3.7amps 3060k | 0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 100M 51 | ||||
Mfr: B57237S0220M000 TTI: B57237S220M TDK Availability: 0In StockInrush Current Limiters 22 Ohms 2.8amps 3300k | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 220M | ||||
Mfr: B57237S0259M000 TTI: B57237S259M TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 6.5amps 2800k | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 259M | ||||
Mfr: B57237S0509M000 TTI: B57237S509M TDK Availability: 0In StockInrush Current Limiters 5 Ohms 5amps 2900k | 0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 509M | ||||
Mfr: B57237S0479M000 TTI: B57237S479M TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 5.1amps 2900k | 0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 479M | ||||
Mfr: B57237S0109M051 TTI: B57237S109M51 TDK Availability: 0In StockInrush Current Limiters 1 Ohms 9amps 2700k | 0In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 109M 51 | ||||
Mfr: B57237S0509M051 TTI: B57237S509M51 TDK Availability: 0In StockInrush Current Limiters 5 Ohms 5amps 2900k | 0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 509M 51 | ||||
Mfr: B57237S0229M051 TTI: B57237S229M51 TDK Availability: 0In StockInrush Current Limiters 2.2 Ohms 7amps 2800k | 0In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 229M 51 | ||||
Mfr: B57237S0479M051 TTI: B57237S479M51 TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 5.1amps 2900k | 0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 479M 51 | ||||
Mfr: B57237S0709M000 TTI: B57237S709M TDK Availability: 0In StockInrush Current Limiters 7 Ohms 4.2amps 3000k | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 709M | ||||
Mfr: B57237S0150M000 TTI: B57237S150M TDK Availability: 0In StockInrush Current Limiters 15 Ohms 3amps 3000k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 150M | ||||
Mfr: B57237S0150M051 TTI: B57237S150M51 TDK Availability: 0In StockInrush Current Limiters 15 Ohms 3amps 3000k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 150M 51 | ||||
Mfr: B57237S0709M051 TTI: B57237S709M51 TDK Availability: 0In StockInrush Current Limiters 7 Ohms 4.2amps 3000k | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 709M 51 | ||||
Mfr: B57237S0330M000 TTI: B57237S330M TDK Availability: 0In StockInrush Current Limiters 33 Ohms 2.5amps 3300k | 0In Stock | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 330M | ||||
Mfr: B57237S0259M051 TTI: B57237S259M51 TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 6.5amps 2800k | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 259M 51 | ||||
Mfr: B57237S0100M000 TTI: B57237S100M TDK Availability: 0In StockInrush Current Limiters 10 Ohms 3.7amps 3060k | 0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 100M | ||||
Mfr: B57237S0229M000 TTI: B57237S229M TDK Availability: 0In StockInrush Current Limiters 2.2 Ohms 7amps 2800k | 0In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 229M | ||||
Mfr: B57237S0220M051 TTI: B57237S220M51 TDK Availability: 0In StockInrush Current Limiters 22 Ohms 2.8amps 3300k | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 220M 51 | ||||
Mfr: B57237S0330M051 TTI: B57237S330M51 TDK Availability: 0In StockInrush Current Limiters 33 Ohms 2.5amps 3300k | 0In Stock | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 330M 51 | ||||
Mfr: B57237S100MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0100M000 | Not Available Online | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 100 M B57237S100M B57237S0100M000 | ||||
Mfr: B57237S479MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0479M000 | Not Available Online | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 479 M B57237S479M B57237S0479M000 | ||||
Mfr: B57237S109MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0109M000 | Not Available Online | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 109 M B57237S109M B57237S0109M000 | ||||
Mfr: B57237S330MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0330M000 | Not Available Online | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 330 M B57237S330M B57237S0330M000 |