B57237S - Inrush Current Limiters
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57237S0259M053 TTI: B57237S0259M053 TDK Availability: 0In StockInrush Current Limiters 2.5 OHM 6.5 AMP | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S259M53V9 B57237S0259M053V9 | |||
Mfr: B57237S0259M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 6.5amps 2800k | Not Available Online | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S259M54V9 | |||
Mfr: B57237S0259M053 TTI: B57237S259M53 TDK Availability: 0In StockInrush Current Limiters 2.5 OHM 6.5 AMP | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | ||||
Mfr: B57237S0600M000 TTI: B57237S0600M TDK Availability: 0In StockInrush Current Limiters 60 OHM 1.6 AMP | 0In Stock | PCB Mount | Radial | Bulk | B57237S | ||||||||||||||
Mfr: B57237S0600M000 TTI: B57237S600M TDK Availability: 0In StockInrush Current Limiters 60 OHM 1.6 AMP | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 600M | |||
Mfr: B57237S0220M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0220M000 | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 220 M B57237S220M B57238S0509M000 B57237S0220M000 | |||
Mfr: B57237S0259M053V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S259M53 | Not Available Online | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S0259M053 | |||
Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | B57237S | B57237S0709M058 | |||||
Mfr: B57237S509M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 5amps 2900k | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 509M 54 | |||
Mfr: B57237S0330M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0330M051 | Not Available Online | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 330M 51 B57237S330M51 B57237S0330M051 | |||
Mfr: B57237S150M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 15 Ohms 3amps 3000k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | ||||
Mfr: B57237S259M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 6.5amps 2800k | Not Available Online | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | ||||
Mfr: B57237S0150M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0150M051 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 150M 51 B57237S150M51 B57237S0150M051 | |||
Mfr: B57237S0479M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0479M051 | Not Available Online | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 479M 51 B57237S479M51 B57237S0479M051 | |||
Mfr: B57237S709M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 7 Ohms 4.2amps 3000k | Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | ||||
Mfr: B57237S709M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 7 Ohms 4.2amps 3000k | Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 709M 54 | |||
Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 600M 51 | ||||
Mfr: B57237S0709M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0709M000 | Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 709 M B57237S709M B57237S0709M000 | |||
Mfr: B57237S100M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3.7amps 3060k | Not Available Online | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 100M 54 | |||
Mfr: B57237S0109M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0109M051 | Not Available Online | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 109M 51 B57237S109M51 B57237S0109M051 | |||
Mfr: B57237S0229M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0229M051 | Not Available Online | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 229M 51 B57237S229M51 B57237S0229M051 | |||
Mfr: B57237S109M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 1 Ohms 9amps 2700k | Not Available Online | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | ||||
Not Available Online | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S259M53 | ||||
Mfr: B57237S0150M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0150M000 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 150 M B57237S150M B57238S0259M000 B57237S0150M000 | |||
Mfr: B57237S0220M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0220M051 | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 220M 51 B57237S220M51 B57351V5103H060 B57237S0220M051 |
- 1
- 2