B57234S0_M0 - Inrush Current Limiters
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57234S0259M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/2.5 M51 | 0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S259M51 | |||
0In Stock | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S229M | ||||
0In Stock | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S150M | ||||
0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S259M | ||||
0In Stock | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S109M | ||||
0In Stock | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S100M51 | ||||
0In Stock | PCB Mount | Radial | 3.4 A | 110 VAC to 126 VAC | 40 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S400M | ||||
Mfr: B57234S0221M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/220/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 220 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S221M | |||
0In Stock | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S509M | ||||
0In Stock | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S109M51 | ||||
Mfr: B57234S0220M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/22/M 51 NTC Thermistor | 0In Stock | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S220M51 | |||
Mfr: B57234S0229M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234 2.2 M51 | 0In Stock | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S229M51 | |||
0In Stock | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S709M | ||||
Mfr: B57234S0330M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/33/M 51 NTC Thermistor | 0In Stock | PCB Mount | Radial | 3.3 A | 110 VAC to 126 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S330M51 | |||
0In Stock | PCB Mount | Radial | 3.4 A | 110 VAC to 126 VAC | 40 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S400M51 | ||||
0In Stock | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S709M51 | ||||
Mfr: B57234S0100M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0100M051 | Not Available Online | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 100M 51 B57234S100M51 B57234S0100M051 | |||
Mfr: B57234S0150M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0150M000 | Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 150 M B57234S150M B57234S0150M000 | |||
Mfr: B57234S0221M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 234/220/M NTC Thermistor | Not Available Online | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 220 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | ||||
Mfr: B57234S0229M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0229M000 | Not Available Online | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 229 M B57234S229M B57234S0229M000 | |||
Mfr: B57234S0509M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0509M000 | Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 509 M B57234S509M B57234S0509M000 | |||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | |||||
Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 509M 51 | ||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S600M | ||||
Not Available Online | B57234S0_M0 |