B57127P0_M301 - Inrush Current Limiters
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57127P0100M301 TTI: B57127P100M301 TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 10ohm 15A | 0In Stock | PCB Mount | Radial | 15 A | 10 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 100M301 | ||||||
Mfr: B57127P0709M301 TTI: B57127P709M301 TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 7.0ohm 17A | 0In Stock | PCB Mount | Radial | 17 A | 7 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 709M301 | ||||||
Mfr: B57127P0509M301 TTI: B57127P509M301 TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 5.0ohm 20A | 0In Stock | PCB Mount | Radial | 20 A | 5 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 509M301 | ||||||
Mfr: B57127P0508M301 TTI: B57127P508M301 TDK Availability: 0In StockInrush Current Limiters 500mOhms 30A 20% L/S 7.5mm | 0In Stock | PCB Mount | Radial | 30 A | 500 mOhms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 508M301 | ||||||
Mfr: B57127P0109M301 TTI: B57127P109M301 TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 1.0ohm 30A | 0In Stock | PCB Mount | Radial | 30 A | 1 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 109M301 | ||||||
Mfr: B57127P0209M301 TTI: B57127P209M301 TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 2.0ohm 23A | 0In Stock | PCB Mount | Radial | 16 A | 2 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 209M301 |