Automotive - Inrush Current Limiters
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57235S0100M000 TTI: B57235S0100M000 TDK Availability: 3,700In StockInrush Current Limiters S 235/10 M | 3,700In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | Automotive | B57235S100M | |||
Mfr: B57464S0100M000 TTI: B57464S0100M000 TDK Availability: 0In Stock800 On Order Expected 19-Feb-27 Inrush Current Limiters S 464/10 M | 0In Stock800 On Order Expected 19-Feb-27 | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S100M | |||
0In Stock | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S109M | ||||
0In Stock | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S209M |