Inrush Current Limiters
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial - Kinked Lead | 1.7 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | - 50 C | + 175 C | Reel | CL | RL3004-6.56-59-S54 | ||||||
0In Stock | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S209M | ||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 25 Ohms | 0.15 | 12 mm | 5.1 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | |||||||
0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57237S100M | ||||
Mfr: B57238S0479M000 TTI: B57238S0479M000 TDK Availability: 0In StockInrush Current Limiters S 238/4.7 M 16x7mm | 0In Stock | PCB Mount | Radial | 6.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S479M | |||
Mfr: B57211P0160M301 TTI: B57211P0160M301 TDK Availability: 0In StockInrush Current Limiters 10OHMS 4A 330UF RMIN@IMAX 0.203OHMS | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 16 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P160M301 | |||
Mfr: B57153S0330M051 TTI: B57153S0330M051 TDK Availability: 0In StockInrush Current Limiters S 153/33 M51 | 0In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M51 | |||
0In Stock | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S250M51 | ||||
Mfr: SL2212103B TTI: SL2212103B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 22mm 120ohm 3A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | ||||||||||||||||
Mfr: SL322R023B TTI: SL322R023B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 2ohms 23A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL32 | ||||||||||||||||
Mfr: B57127P0709M301 TTI: B57127P709M301 TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 7.0ohm 17A | 0In Stock | PCB Mount | Radial | 17 A | 7 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 709M301 | ||||||
0In Stock | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S259M | ||||
0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 60 Ohms | 0.2 | 16 mm | 6 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | |||||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S509M | ||||
Mfr: B57236S0100M051 TTI: B57236S0100M051 TDK Availability: 0In StockInrush Current Limiters S 236/10 M51 | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S100M51 | |||
Mfr: B57237S0150M051 TTI: B57237S0150M051 TDK Availability: 0In StockInrush Current Limiters S 237/15 M51 | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S150M51 | |||
Mfr: B57127P0509M301 TTI: B57127P509M301 TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 5.0ohm 20A | 0In Stock | PCB Mount | Radial | 20 A | 5 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 509M301 | ||||||
Mfr: SL1560004B TTI: SL1560004B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 60OHM 4A 16MM KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL15 | ||||||||||||||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S150M | ||||
Mfr: B57237S0220M000 TTI: B57237S0220M000 TDK Availability: 0In StockInrush Current Limiters S 237/22 M | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S220M | |||
0In Stock | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S109M | ||||
0In Stock | PCB Mount | Radial | 4.1 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 40 Ohms | 0.25 | 17 mm | 8 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 16 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | |||||||
Mfr: SL222R515A TTI: SL222R515A Vishay / Ametherm Availability: 0In StockInrush Current Limiters 2.5OHM 15A 22MM KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | ||||||||||||||||
Mfr: B57236S0120M000 TTI: B57236S0120M000 TDK Availability: 0In StockInrush Current Limiters S 236/12 M | 0In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S120M |