Inrush Current Limiters
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,475In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
1,000In Stock2,300 On Order Expected 19-Nov-26 | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 50 Ohms | 0.2 | 22 mm | 7 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
100In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
395In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
50In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
Mfr: B57364S0100M000 TTI: B57364S100M TDK Availability: 3,950In StockInrush Current Limiters 10 Ohms 7.5amsp 3300k | 3,950In Stock | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 100M | |||
Mfr: B57153S0330M000 TTI: B57153S330M TDK Availability: 2,200In StockInrush Current Limiters 33 Ohms 1.3amp 3000k | 2,200In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 330M | |||
935In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
900In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
1,475In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
975In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
2,304In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
Mfr: B57235S0259M000V9 TTI: B57235S0259M000V9 TDK Availability: 1,500In StockInrush Current Limiters CORRECT MFG PN 871-B57235S0259M000 | 1,500In Stock | PCB Mount | Radial | Bulk | B57235S | B57235S 259M B57235S259M ICL S235/2.5/M B57235S0259M000 | |||||||||||||
550In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
79In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
4,500In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
4In Stock | PCB Mount | Radial | Reel | CL | |||||||||||||||
1,550In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
Mfr: B57236S0200M051 TTI: B57236S200M51 TDK Availability: 6,000In StockInrush Current Limiters 20 Ohms 2.8amps 3065k | 6,000In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 200M 51 | |||
82In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
0In Stock7,000 On Order Expected 24-Feb-27 | PCB Mount | Radial | 18 A | 115 VAC, 230 VAC | 2 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
0In Stock3,150 On Order Expected 16-Dec-26 | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | |||||||
0In Stock | PCB Mount | Radial | 2 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 150 Ohms | 0.25 | 13.5 mm | 8.7 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
6,500In Stock | PCB Mount | Radial | 15 A | 265 VAC | 2.5 Ohms | 15 % | 0.9 in | 0.3 in | 0.04 in | 0.31 in | 0 C | + 65 C | Bulk | SG | |||||
Mfr: B57364S0100M000 TTI: B57364S0100M000 TDK Availability: 0In Stock750 On Order Expected 09-Dec-26 Inrush Current Limiters S 364/10 M | 0In Stock750 On Order Expected 09-Dec-26 | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Standard | B57364S100M |