Inrush Current Limiters
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57237S0100M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0100M051 | Not Available Online | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 100M 51 B57237S100M51 B57237S0100M051 | |||
Mfr: B57237S479M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 4.7 Ohms 5.1amps 2900k | Not Available Online | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | ||||
Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | |||||
Mfr: B57238S0220M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57238S0220M051 | Not Available Online | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238S | B57238S 220M 51 B57238S220M51 B57238S0220M051 | |||
Mfr: B57238S220MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57238S0220M000 | Not Available Online | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 220 M B57238S220M B57238S0220M000 | |||
Mfr: B57364S0109M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0109M051 | Not Available Online | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 109M 51 B57364S109M51 B57364S0109M051 | |||
Mfr: B57364S0259M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0259M000 | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 259 M B57364S259M B59100M1130A070 B57364S0259M000 | |||
Mfr: B57364S0259M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0259M051 | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 259M 51 B57364S259M51 B57364S0259M051 | |||
Mfr: B57364S0509M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0509M051 | Not Available Online | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 509M 51 B57364S509M51 B57364S0509M051 | |||
Mfr: B57364S109MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0109M000 | Not Available Online | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 109 M B57364S109M B57364S0109M000 | |||
Mfr: B57364S509M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 8.5amps 3060k | Not Available Online | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | ||||
Mfr: B57464S400MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57464S0400M000 | Not Available Online | PCB Mount | Radial | 115 VAC, 230 VAC | 40 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S400M B57464S 400 M B57464S0400M000 B57464S400M | ||||
Not Available Online | PCB Mount | Radial | 3 A | 40 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 3 A | 47 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | SP | ||||||||||||||||||
Not Available Online | SP | ||||||||||||||||||
Not Available Online | PCB Mount | Radial | 10 A | 7 Ohms | 15 % | 25 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | SP | ||||||||||||||||||
Not Available Online | PCB Mount | Radial | 10 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 11 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 16 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 20 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 8 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 2 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 700 mOhms | NT |