Inrush Current Limiters
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ICL1516003-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: ICL225R012-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | ||||||||||||||||||
Not Available Online | Reel | B57213P 120M351 | |||||||||||||||||
Not Available Online | Bulk | B57213P 600M301 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | 9 Ohms | NT | |||||||||||||||
Mfr: MS35 1R040 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 35mm 1ohms 40A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 40 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 1 Ohms | 25 % | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 | ||||||
Mfr: MS35 2R035 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 35mm 2ohms 35A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 35 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 2 Ohms | 25 % | 37 mm | 6.5 mm | 9.5 mm | 19 mm | Bulk | MS35 | ||||||
Mfr: SL08 5R003 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 8mm 5ohms 3A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 3 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 8 mm | 4 mm | 0.5 mm | 5.1 mm | Bulk | MiniAmp | ||||||
Mfr: SL10 10003 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 10mm 10ohms 3A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL10 | ||||||
Mfr: NTPAD5R1LDNB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3 A | 264 VAC | 5.1 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPA7160LB1B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 1.2 A | 264 VAC | 16 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPAJ6R0LDFB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 6.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3.4 A | 264 VAC | 6 Ohms | 15 % | 18 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: SL22 10009 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 10OHM 9A 22MM INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 22 mm | 5 mm | 1.2 mm | 7.8 mm | Bulk | SL22 | ||||||
Not Available Online | PCB Mount | Radial | B57211 | ||||||||||||||||
Mfr: B57153S0479M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0479M051 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 479M 51 B57153S479M51 B57153S0479M051 | |||
Mfr: B57153S0809M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 153/ 8/M NTC Thermistor | Not Available Online | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | ||||
Mfr: B57153S150M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 15 Ohms 1.8amp 2900k | Not Available Online | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | ||||
Mfr: B57153S330MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0330M000 | Not Available Online | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 330 M B57153S330M B57153S0330M000 | |||
Mfr: B57153S479MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0479M000 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 479 M B57153S479M B57153S0479M000 | |||
Mfr: B57234S0330M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 234/33/M 51 NTC Thermistor | Not Available Online | PCB Mount | Radial | 3.3 A | 110 VAC to 126 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | ||||
Mfr: B57234S0709M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0709M051 | Not Available Online | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 709M 51 B57234S709M51 B57234S0709M051 | |||
Mfr: B57235S0809M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57235S0809M000 | Not Available Online | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S 809 M B57235S809M B57235S0809M000 | |||
Mfr: B57235S509M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 4.2amps 2800k | Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57235S | ||||
Mfr: B57236S0100M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0100M000 | Not Available Online | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 100 M B57236S100M B57237S0259M000 B57236S0100M000 | |||
Mfr: B57236S0309M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0309M051 | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 309 M 51 B57236S309M51 B57236S0309M051 |