Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 11 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 12 Ohms | NT | ||||||||||||||||
Mfr: SL10 10003-T TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters | Not Available Online | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 160M 51 | |||||
Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 509M 51 | |||||
Mfr: NTPAD8R0LD6B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 8.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.7 A | 264 VAC | 8 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPA7160LB1A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 1.2 A | 264 VAC | 16 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Reel | NTP | |||||
Mfr: NTPA7160LB1B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 1.2 A | 264 VAC | 16 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAA2R2LD6A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 2.2ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3.7 A | 264 VAC | 2.2 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Reel | NTP | |||||
Mfr: NTPA74R0LB1B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 4.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.3 A | 264 VAC | 4 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAD8R0LD6A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 8.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.7 A | 264 VAC | 8 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Reel | NTP | |||||
Mfr: NTPAD160LD6B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2 A | 264 VAC | 16 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAJ8R0LDFB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 8.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3 A | 264 VAC | 8 Ohms | 15 % | 18 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAD5R1LD6B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3 A | 264 VAC | 5.1 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAD5R1LDNB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3 A | 264 VAC | 5.1 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Not Available Online | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 160M | |||||
Not Available Online | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 259M | |||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 600M 51 | |||||
Mfr: B57237S229M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.2 Ohms 7amps 2800k | Not Available Online | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 229M 54 | ||||
Mfr: B57237S259M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 6.5amps 2800k | Not Available Online | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | |||||
Mfr: SL32 1R030 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 32mm 1ohms 30A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 30 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 31 mm | 5 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
Mfr: MS22 20005 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 22mm 20ohms 5A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 5 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 25 % | 23 mm | 8 mm | 1 mm | 7.8 mm | Bulk | MegaSurge | |||||||
Not Available Online | PCB Mount | Radial | 2 A | 5 Ohms | 20 % | 0.6 in | 0.31 in | Bulk | ST | |||||||||||
Not Available Online | PCB Mount | Radial | 4 A | 7 Ohms | 20 % | 0.6 in | 0.31 in | Bulk | ST | |||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 121M301 |