Inrush Current Limiters
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | PCB Mount | Radial | Bulk | SL10 | |||||||||||||||
Mfr: SG165R008S TTI: SG165R008S Vishay / Ametherm Availability: 3,000In StockInrush Current Limiters ICL 5R OHM 20% 8A 15.24MM | 3,000In Stock | Bulk | SG | ||||||||||||||||
Mfr: B57237S0109M000 TTI: B57237S0109M000 TDK Availability: 500In StockInrush Current Limiters S 237/1 M | 500In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S109M | |||
79In Stock | PCB Mount | Radial - Kinked Lead | 1.7 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S25 | ||||||
4,500In Stock | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 30 Ohms | 25 % | 10.16 mm | 5.08 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3005-19.08-65-S2 | |||||
82In Stock | PCB Mount | Radial - Kinked Lead | 3 A | 115 VAC, 230 VAC | 47 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-27.5-92-S16 | ||||||
Mfr: B57236S0229M000 TTI: B57236S0229M000 TDK Availability: 100In StockInrush Current Limiters S236/2.2/M NTC Thermistor | 100In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M | |||
250In Stock | PCB Mount | Radial | 3 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 120 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
550In Stock | PCB Mount | Radial | 2.7 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 150 C | Bulk | CL | RL4504-10-73-S50 | |||||
4In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Reel | CL | RL6606-1.645-59-S42 SEQUENCE 76083800 | ||||||
2,304In Stock | PCB Mount | Radial - Kinked Lead | 5 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-6.24-73-S20 | ||||||
1,550In Stock | PCB Mount | Radial | 2.4 A | 115 VAC, 230 VAC | 25 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-15.6-73-S5 | |||||
Mfr: MCL20500130 TTI: MCL20500130 Vishay / Ametherm Availability: 2,000In StockInrush Current Limiters ICL 22 OHM 25% | 2,000In Stock | Bulk | |||||||||||||||||
Mfr: SL0810002T TTI: SL0810002T Vishay / Ametherm Availability: 2,400In StockInrush Current Limiters ICL 10 OHM 20% 2A 8.5MM | 2,400In Stock | Bulk | SL08 | ||||||||||||||||
310In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
33,850In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
1,180In Stock22,500 On Order Expected | PCB Mount | Radial | Bulk | CL | |||||||||||||||
13,475In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
24,900In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
460In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
2,000In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
1,475In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
1,000In Stock2,300 On Order Expected 19-Nov-26 | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 50 Ohms | 0.2 | 22 mm | 7 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
8,425In Stock | PCB Mount | Radial | Bulk | CL | |||||||||||||||
Mfr: B57127P0100M301 TTI: B57127P0100M301 TDK Availability: 8,000In StockInrush Current Limiters HIGH AMP ICL | 8,000In Stock | PCB Mount | Radial | Bulk | PZ3 | B57127P100M301 |