Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 19 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 21 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 10 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 2 A | 20 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 2 A | 22 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 4 A | 5 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 2 A | 16 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 2 A | 25 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 5 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 4 A | 8 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 4 A | 10 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | ||||||||||||||||||||
Mfr: B57364S100M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 7.5amsp 3300k | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | B57364S 100M 54 | ||||
Mfr: B57237S709M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 7 Ohms 4.2amps 3000k | Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 709M 54 | ||||
Mfr: NTPAD8R0LDNB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 8.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.7 A | 264 VAC | 8 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAJ4R0LDFB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 4.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 4 A | 264 VAC | 4 Ohms | 15 % | 18 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NF15AA0100M-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineInrush Current Limiters 10 OHM 20% | Not Available Online | PCB Mount | Radial | 3.3 A | 10 Ohms | 20 % | 15 mm | 6 mm | 1 mm | 7.62 mm | - 40 C | + 200 C | NF | |||||||
Mfr: NF15AA0509M-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineInrush Current Limiters ICL 15MM 5k Ohm 20% Leaded | Not Available Online | PCB Mount | Radial | 4.9 A | 5 Ohms | 20 % | 15 mm | 6 mm | 1 mm | 7.62 mm | - 40 C | + 200 C | Bulk | NF | ||||||
Mfr: NTPAA5R1LP9A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Ammo Pack | NTP | |||||
Mfr: NTPA78R0LB1B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 8.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 1.7 A | 264 VAC | 8 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAA5R1LDNB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAA5R1LD6A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Reel | NTP | |||||
Mfr: NTPAA5R1LD6B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPA7160LBMB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 1.2 A | 264 VAC | 16 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPA7160LB1AZ TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 1.2 A | 264 VAC | 16 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Ammo Pack | NTP |