Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 5 A | 3 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 3 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 3 A | 6 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 3 A | 7 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 3 A | 8 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 1 A | 150 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 1.5 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 2.5 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 3 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 4 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 6 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 3 A | 16 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Mfr: B57238S509L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 6.4amps 2965k | Not Available Online | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | ||||||
Mfr: B57364S259M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 11amps 2900k | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | B57364S 259M 54 | ||||
Mfr: B57153S479M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 4.7 Ohms 3amp 2800k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57153S | B57153S 479M 54 | ||||
Mfr: B57235S100M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3amps 2900k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57235S | B57235S 100M 54 | ||||
Mfr: B57236S309L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 3 Ohms 5amps 2700k | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | ||||||
Mfr: NTPAJ100LDFB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 10.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.6 A | 264 VAC | 10 Ohms | 15 % | 18 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Not Available Online | PCB Mount | Radial | 115 VAC, 230 VAC | 40 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 400M | ||||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S600M | |||||
Not Available Online | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P160M351 | |||||||||||||||
Not Available Online | Reel | B57213P 120M351 | ||||||||||||||||||
Not Available Online | Bulk | B57213P 600M301 | ||||||||||||||||||
Not Available Online | PCB Mount | Radial | 11 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 12 Ohms | NT |