Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 700 mOhms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 700 mOhms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 5 A | 2.5 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 3 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 5 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | SP | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | 7.5 A | 12 Ohms | 15 % | 25 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | SP | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | 1 A | 150 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Mfr: MS32 0R540 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 32mm .5ohms 40A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 40 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 500 mOhms | 25 % | 31 mm | 7 mm | 1 mm | 7.8 mm | Bulk | MegaSurge | |||||||
Mfr: ICL1225002-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | |||||||||||||||||||
Mfr: ICL1522004-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | |||||||||||||||||||
Mfr: ICL225R007-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | |||||||||||||||||||
Mfr: ICL322R023-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | |||||||||||||||||||
Mfr: SL22 40005 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 22mm 40ohms 5A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | Bulk | SL22 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 470M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 259M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 330M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 109M301 | |||||||||||||||
Not Available Online | Reel | B57213P 600M351 | ||||||||||||||||||
Not Available Online | Reel | B57236S 229M 51 | ||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | B57234S0_M0 | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57234S0_M0 | |||||||||||||||||
Not Available Online | B57234S0_M0 |