NTP - Inrush Current Limiters
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTPA5220LB1A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 22.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 264 VAC | 22 Ohms | 15 % | 5 mm | - 20 C | + 160 C | Ammo Pack | NTP | ||||||||
Mfr: NTPAA2R2LP9B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 2.2ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3.7 A | 264 VAC | 2.2 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPAN4R0LDRB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 4.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 4.7 A | 264 VAC | 4 Ohms | 15 % | 22 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPAJ6R0LDFB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 6.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3.4 A | 264 VAC | 6 Ohms | 15 % | 18 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPA5220LBMB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 22.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 264 VAC | 22 Ohms | 15 % | 5 mm | - 20 C | + 160 C | Bulk | NTP |