Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S0409M000 TTI: B57364S409M TDK Availability: 0In StockInrush Current Limiters 4 Ohms 9.5amps 3060k | 0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 409M | ||||
Mfr: B57364S0409M051 TTI: B57364S409M51 TDK Availability: 0In StockInrush Current Limiters 4 Ohms 9.5amps 3060k | 0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 409M 51 | ||||
Mfr: B57364S0209M051 TTI: B57364S209M51 TDK Availability: 0In StockInrush Current Limiters 2 Ohms 12amps 2900k | 0In Stock | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 209M 51 | ||||
Mfr: B57364S0259M051 TTI: B57364S259M51 TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 11amps 2900k | 0In Stock | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 259M 51 | ||||
Mfr: B57127P0109M301 TTI: B57127P0109M301 TDK Availability: 0In StockInrush Current Limiters HIGH AMP ICL | 0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P109M301 | ||||||||||||||
Mfr: B57153S0150M051 TTI: B57153S150M51 TDK Availability: 0In StockInrush Current Limiters 15 Ohms 1.8amp 2900k | 0In Stock | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 150M 51 | ||||
Mfr: B57237S0479M051 TTI: B57237S479M51 TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 5.1amps 2900k | 0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 479M 51 | ||||
Mfr: B57237S0709M000 TTI: B57237S709M TDK Availability: 0In StockInrush Current Limiters 7 Ohms 4.2amps 3000k | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 709M | ||||
Mfr: B57237S0150M000 TTI: B57237S150M TDK Availability: 0In StockInrush Current Limiters 15 Ohms 3amps 3000k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 150M | ||||
Mfr: B57236S0160M000 TTI: B57236S160M TDK Availability: 0In StockInrush Current Limiters 16 Ohms 2.9amps 1207k | 0In Stock | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 160M | ||||
Mfr: B57236S0259M000 TTI: B57236S259M TDK Availability: 0In StockInrush Current Limiters 2.5 OHM 5.2 AMP | 0In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 259M | ||||
Mfr: B57238S0809M051 TTI: B57238S809M51 TDK Availability: 0In StockInrush Current Limiters 8 Ohms 5.5amps 3065k | 0In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 809M 51 | ||||
Mfr: B57364S0509M051 TTI: B57364S509M51 TDK Availability: 0In StockInrush Current Limiters 5 Ohms 8.5amps 3060k | 0In Stock | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 509M 51 | ||||
Mfr: B57236S0120M000 TTI: B57236S120M TDK Availability: 0In StockInrush Current Limiters 12 Ohms 3.2amps 2900k | 0In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 120M | ||||
Mfr: B57236S0120M051 TTI: B57236S120M51 TDK Availability: 0In StockInrush Current Limiters 12 Ohms 3.2amps 2900k | 0In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 120M 51 | ||||
Mfr: B57236S0500M051 TTI: B57236S500M51 TDK Availability: 0In StockInrush Current Limiters 50 Ohms 1.9amps 3165k | 0In Stock | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 500M 51 | ||||
Mfr: B57237S0109M051 TTI: B57237S109M51 TDK Availability: 0In StockInrush Current Limiters 1 Ohms 9amps 2700k | 0In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 109M 51 | ||||
Mfr: B57237S0479M000 TTI: B57237S479M TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 5.1amps 2900k | 0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 479M | ||||
Mfr: B57238S0160M000 TTI: B57238S160M TDK Availability: 0In StockInrush Current Limiters 16 Ohms 4amps 3165k | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 160M | ||||
Mfr: B57238S0220M000 TTI: B57238S220M TDK Availability: 0In StockInrush Current Limiters 22 Ohms 4amps 3265k | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 220M | ||||
Mfr: B57238S0220M051 TTI: B57238S220M51 TDK Availability: 0In StockInrush Current Limiters 22 Ohms 4amps 3265k | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 220M 51 | ||||
Mfr: B57235S0609M051 TTI: B57235S609M51 TDK Availability: 0In StockInrush Current Limiters 6 Ohms 4amps 2800k | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 6 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57235S | B57235S 609M 51 | ||||
Mfr: B57237S0150M051 TTI: B57237S150M51 TDK Availability: 0In StockInrush Current Limiters 15 Ohms 3amps 3000k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 150M 51 | ||||
Mfr: B57237S0709M051 TTI: B57237S709M51 TDK Availability: 0In StockInrush Current Limiters 7 Ohms 4.2amps 3000k | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 709M 51 | ||||
Mfr: B57238S0100M051 TTI: B57238S100M51 TDK Availability: 0In StockInrush Current Limiters 10 Ohms 5amps 3065k | 0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 100M 51 |