Inrush Current Limiters
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | Bulk | SL12 | |||||||||||||||||
8,000In Stock | PCB Mount | Radial | 1.3 A | 110 VAC to 126 VAC | 33 Ohms | 0.15 | 8 mm | 4 mm | 0.6 mm | 5.1 mm | Bulk | SL08 | |||||||
3,850In Stock | PCB Mount | Radial | 36 A | 115 VAC, 230 VAC | 1 Ohms | 0.2 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | |||||||
1,575In Stock | PCB Mount | Radial | 10 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 0.25 | 31 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
10,000In Stock | PCB Mount | Radial | 1 A | 120 Ohms | 0.2 | 8 mm | 4 mm | 0.5 mm | 5 mm | Bulk | SL08 | ||||||||
100In Stock | PCB Mount | Radial | 4 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 50 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
1,475In Stock | PCB Mount | Radial | 1.1 A | 115 VAC, 230 VAC | 50 Ohms | 25 % | 11.43 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3504-31.2-73-S13 | |||||
8,425In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S8 | |||||
2,000In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 50 Ohms | 25 % | 11.43 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3504-31.2-73-S12 | |||||
1,400In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 120 Ohms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
16,600In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 220 Ohms | 0.25 | 16 mm | 6 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | |||||||
200In Stock | PCB Mount | Radial | 16 A | 115 VAC, 230 VAC | 500 mOhms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
800In Stock7,000 On Order Expected 27-Jan-27 | PCB Mount | Radial | Bulk | SL22 | |||||||||||||||
7,000In Stock | PCB Mount | Radial | 15 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
7,800In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 16 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL15 | |||||||
Mfr: B57364S0509M000 TTI: B57364S0509M000 TDK Availability: 1,300In StockInrush Current Limiters S 364/5 M | 1,300In Stock | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S509M | |||
Mfr: B57235S0100M000 TTI: B57235S0100M000 TDK Availability: 3,700In StockInrush Current Limiters S 235/10 M | 3,700In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | Automotive | B57235S100M | |||
350In Stock | PCB Mount | Radial | 30 A | 115 VAC, 230 VAC | 500 mOhms | 0.2 | 31 mm | 5 mm | 1 mm | 7.8 mm | Bulk | SL32 | |||||||
1,900In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 22 mm | 5 mm | 1.2 mm | 7.8 mm | Bulk | SL22 | |||||||
8,800In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 10 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL10 | |||||||
1,700In Stock | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
10,000In Stock | Bulk | SL12 | |||||||||||||||||
Mfr: B57236S0800M000 TTI: B57236S0800M000 TDK Availability: 2,000In StockInrush Current Limiters S 236/80 M | 2,000In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S800M | |||
3,800In Stock | PCB Mount | Radial | 4.2 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 30 Ohms | 0.25 | 17 mm | 8 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
800In Stock | PCB Mount | Radial | 12 A | 115 VAC, 230 VAC | 700 mOhms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 |