Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P330M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P220M351 | |||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S120M54 | |||||||||||||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S309M51 | |||||
Mfr: B57234S0400M051 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 234/40 M51 | Not Available Online | PCB Mount | Radial | 3.4 A | 110 VAC to 126 VAC | 40 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S400M51 | ||||
Mfr: B57237S0259M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 6.5amps 2800k | Not Available Online | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S259M54V9 | ||||
Mfr: B57234S0330M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/33/M 51 NTC Thermistor | 0In Stock | PCB Mount | Radial | 3.3 A | 110 VAC to 126 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S330M51 | ||||
0In Stock | PCB Mount | Radial - Kinked Lead | 12 A | 115 VAC, 230 VAC | 700 mOhms | 25 % | 19.55 mm | 5.58 mm | - 50 C | + 175 C | Bulk | CL | RL6606-.500-45-S15 | |||||||
Mfr: B57364S2100A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/10/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2100A002V9 | ||||
0In Stock | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S709M | |||||
Mfr: B57213P0509M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0.106OHMS | 0In Stock | PCB Mount | Radial | 6 A | 110 VAC, 375 VAC | 5 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P509M351 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P250M351 | |||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S100M54 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P259M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P800M351 | |||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M54 | |||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P109M301 | |||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S259M54 | |||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S479M54 | |||||||||||||||
0In Stock | PCB Mount | Radial | 2.4 A | 115 VAC, 230 VAC | 25 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Reel | CL | RL4504-15.6-73-S18 | |||||||
Mfr: ICL155R006-01 TTI: Not Assigned Honeywell Availability: 0In StockInrush Current Limiters 5 OHM 6A Curent Limite Inrush | 0In Stock | PCB Mount | Radial | 6 A | 5 Ohms | 20 % | 9.5 mm | 5 mm | 0.8 mm | 7.87 mm | - 40 C | + 185 C | ICL | |||||||
0In Stock | MS | |||||||||||||||||||
Mfr: B57211P0160M301 TTI: B57211P160M301 TDK Availability: 0In StockInrush Current Limiters 16 OHM 20% 4A | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 16 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | B57211P0_M3x1 | B57211P 160M301 | ||||
0In Stock | PCB Mount | Radial | Bulk | CL | ||||||||||||||||
Mfr: B57237S0259M053 TTI: B57237S259M53 TDK Availability: 0In StockInrush Current Limiters 2.5 OHM 6.5 AMP | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S |