Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial - Kinked Lead | 2.4 A | 115 VAC, 230 VAC | 25 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Reel | CL | RL4504-15.6-73-S23 | |||||||
Mfr: B57364S0121M051 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/120/M51 NTC Thermistor | Not Available Online | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S121M51 | |||||
0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S600M51 | |||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P600M351 | |||||||||||||||
Mfr: B57235S0479M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC THERMISTOR S 235/4.7 /M | Not Available Online | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S479MV9 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S479M51 | |||||||||||||||
Mfr: ICL320R530-01 TTI: Not Assigned Honeywell Availability: 0In StockInrush Current Limiters .5 OHM 30A Curent Limite Inrush | 0In Stock | PCB Mount | Radial | 30 A | 500 mOhms | 20 % | 9.5 mm | 5 mm | 0.8 mm | 7.87 mm | - 40 C | + 185 C | ICL | |||||||
Mfr: B57236S0809M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 311205S 236/ 8/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S809M | ||||
0In Stock | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S509M | |||||
Mfr: B57236S0200M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 20 Ohms 2.8amps 3065k | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M54 | ||||
Mfr: B57237S0150M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 15 Ohms 3amps 3000k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S150M54 | ||||
Mfr: B57237S0709M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 7 Ohms 4.2amps 3000k | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S709M54 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P709M351 | |||||||||||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 1.7 A | 115 VAC, 230 VAC | 25 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Bulk | CL | RL4504-15.6-73-S16 | |||||||
Mfr: SL220R712B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInrush Current Limiters ICL 700M 25% 12A 22MM B | 0In Stock | SL22 | ||||||||||||||||||
0In Stock | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M51 | |||||
Not Available Online | PCB Mount | Radial | 1.5 A | 30 Ohms | 25 % | 10.16 mm | - 50 C | + 175 C | Reel | CL | ||||||||||
Mfr: SL1010003BT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInrush Current Limiters | 0In Stock | PCB Mount | Through Hole | 3 A | 10 Ohms | 10 mm | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P120M351 | |||||||||||||||
0In Stock | PCB Mount | Radial | Reel | B57211 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P250M301 | |||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M51 | |||||||||||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 12 A | 115 VAC, 230 VAC | 700 mOhms | 25 % | 19.55 mm | 5.58 mm | - 50 C | + 175 C | Bulk | CL | RL6606-.500-45-S15 | |||||||
Mfr: B57364S2100A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/10/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2100A002V9 | ||||
0In Stock | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S709M |