Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ICL2210008-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters 10 OHM 8A Curent Limite Inrush | Not Available Online | PCB Mount | Radial | 8 A | 10 Ohms | 20 % | 22 mm | 6 mm | 1 mm | 7.87 mm | - 40 C | + 185 C | ICL | |||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 2.8 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Bulk | CL | RL4504-3.28-59-S50 | |||||||
Not Available Online | PCB Mount | Radial - Kinked Lead | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Bulk | CL | RL4504-10-73-S61 | |||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 1.5 A | 115 VAC, 230 VAC | 30 Ohms | 25 % | 10.16 mm | 5.08 mm | - 50 C | + 175 C | Bulk | CL | RL3005-19.08-65-S3 | |||||||
Mfr: B57238S0509L002 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 5 Ohms 6.4amps 2965k | 0In Stock | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | B57238S509L2V9 | |||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P470M301 | |||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M54 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P800M301 | |||||||||||||||
0In Stock | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S229M | |||||
Mfr: B57364S0100M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 7.5amsp 3300k | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S364 21mm | B57364S100M54 | ||||
Mfr: B57211P0200M351 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 12OHMS 4A 330UF RMIN@IMAX 0.218OHMS | Not Available Online | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 20 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P200M351 | ||||
Mfr: B57213P0309M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0.074OHMS | 0In Stock | PCB Mount | Radial | 7 A | 110 VAC, 375 VAC | 3 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P309M301 | ||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P470M351 | |||||||||||||||
0In Stock | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S121M | ||||||
Mfr: B57234S0259M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/2.5 M51 | 0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S259M51 | ||||
0In Stock | PCB Mount | Radial | 4 A | 110 VAC, 375 VAC | 12 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P120M301 | |||||
Mfr: B57211P0200M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 20ohms 3A 330uF Rmax@Imin 0.38ohms | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 20 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P200M301 | ||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P709M301 | |||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57213P100M301 | |||||||||||||||
Mfr: BKNTB01-020M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 1A 20Ohms 1.5W 170C | 0In Stock | PCB Mount | Radial | 1 A | 20 Ohms | 20 % | 5 mm | 5 mm | 0.8 mm | Bulk | NT | |||||||||
Mfr: BKNTB02-008M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 2A 8Ohms 1.5W 170C | 0In Stock | PCB Mount | Radial | 2 A | 8 Ohms | 20 % | 5 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | Bulk | NT | |||||||
Mfr: BKNTB02-009M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 2A 9Ohms 1.5W 170C | 0In Stock | PCB Mount | Radial | 2 A | 9 Ohms | 20 % | 5 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | Bulk | NT | |||||||
Mfr: BKNTD03-008M5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 3A 8Ohms 2W 170C | 0In Stock | PCB Mount | Radial | 3 A | 8 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | Bulk | NT | |||||||||
Mfr: BKNTE03-021L5 TTI: Not Assigned YAGEO Availability: 0In StockInrush Current Limiters 3A 21Ohms 2.5W 170C | 0In Stock | PCB Mount | Radial | 3 A | 21 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | Bulk | NT | |||||||
Mfr: B57153S0160M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 153/16 M | Not Available Online | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M |