Inrush Current Limiters
1,569 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57238S0479M051 TTI: B57238S0479M051 TDK Availability: 0In StockInrush Current Limiters S 238/4.7 M51 | 0In Stock | PCB Mount | Radial | 6.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S479M51 | ||||
Mfr: SL222R515A TTI: SL222R515A Vishay / Ametherm Availability: 0In StockInrush Current Limiters 2.5OHM 15A 22MM KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | |||||||||||||||||
Mfr: B57235S0259M000 TTI: B57235S0259M000 TDK Availability: 0In StockInrush Current Limiters ICL S235/2.5 M | 0In Stock | PCB Mount | Radial | 5.2 A | 230 VAC | 2.5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S259M | ||||
Mfr: B57153S0479M051 TTI: B57153S0479M051 TDK Availability: 0In StockInrush Current Limiters S 153/4.7 M51 | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S479M51 | ||||
Mfr: B57236S0160M051 TTI: B57236S0160M051 TDK Availability: 0In StockInrush Current Limiters S 236/16 M51 | 0In Stock | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S160M51 | ||||
Mfr: SL2220007B TTI: SL2220007B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 22mm 20ohms 7A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | |||||||||||||||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 12 mm | 5.1 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | ||||||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 16 mm | 5.5 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | ||||||||
0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57236S100M | |||||
0In Stock | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S250M | |||||
0In Stock | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S509M | |||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S709M | |||||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 12 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | ||||||||
0In Stock | PCB Mount | Radial | 5 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 30 Ohms | 0.2 | 23 mm | 9 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 4 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-10-73-S18 | |||||||
Mfr: B57237S0600M000 TTI: B57237S0600M000 TDK Availability: 0In StockInrush Current Limiters S 237/60/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S600M | ||||
Mfr: B57238S0259M051 TTI: B57238S0259M051 TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 8.4amps 2800k | 0In Stock | PCB Mount | Radial | 8.4 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S259M51 | ||||
0In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S809M51 | |||||
Mfr: B57364S0100M051 TTI: B57364S0100M051 TDK Availability: 0In StockInrush Current Limiters S 364/10 M51 | 0In Stock | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | Standard | B57364S100M51 | ||||
Mfr: B57364S0109M051 TTI: B57364S0109M051 TDK Availability: 0In StockInrush Current Limiters S 364/1 M51 | 0In Stock | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S109M51 | ||||
Mfr: B57235S0509M051 TTI: B57235S0509M051 TDK Availability: 0In StockInrush Current Limiters S 235/5 M51 | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S509M51 | ||||
Mfr: B57236S0259M051 TTI: B57236S0259M051 TDK Availability: 0In StockInrush Current Limiters S 236/2.5 M51 | 0In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S259M51 | ||||
Mfr: B57236S0500M051 TTI: B57236S0500M051 TDK Availability: 0In StockInrush Current Limiters S 236/50 M51 | 0In Stock | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S500M51 | ||||
Mfr: B57364S0259M054 TTI: B57364S0259M054 TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 11amps 2900k | 0In Stock | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S364 21mm | B57364S259M54 | ||||
0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S409M |