SG - Vishay - Inrush Current Limiters
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | PCB Mount | Radial | 23 A | 265 VAC | 2 Ohms | 25 % | 1.25 in | 0.3 in | 0.04 in | 0.31 in | 0 C | + 65 C | Bulk | SG | ||||
100In Stock6,500 On Order Expected 29-Dec-26 | PCB Mount | Radial | 15 A | 265 VAC | 2.5 Ohms | 15 % | 0.9 in | 0.3 in | 0.04 in | 0.31 in | 0 C | + 65 C | Bulk | SG | ||||
2,800In Stock | PCB Mount | Radial | 8 A | 265 VAC | 1.3 Ohms | 25 % | .55 in | 0.2 in | 0.04 in | 0.31 in | 0 C | + 65 C | Bulk | SG | ||||
Mfr: SG165R008S TTI: SG165R008S Vishay / Ametherm Availability: 3,000In StockInrush Current Limiters ICL 5R OHM 20% 8A 15.24MM | 3,000In Stock | Bulk | SG | |||||||||||||||
0In Stock | PCB Mount | Radial | 20 A | 120 VAC | 1 Ohms | 15 % | 0.9 in | 0.3 in | 0.04 in | 0.31 in | 0 C | + 65 C | Bulk | SG |