MiniAmp - Vishay - Inrush Current Limiters
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SL08 10002 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 8mm 10ohms 2A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 8 mm | 5 mm | 0.5 mm | 5 mm | - 40 C | + 150 C | Bulk | MiniAmp | |||
Mfr: SL08 12101 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 8mm 120ohms 1A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 1 A | 120 Ohms | 20 % | 8 mm | 4 mm | 0.5 mm | 5 mm | Bulk | MiniAmp | ||||||
Mfr: SL08 33001 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 8mm 33ohms 1A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 1.3 A | 110 VAC to 126 VAC | 33 Ohms | 15 % | 8 mm | 4 mm | 0.6 mm | 5.1 mm | Bulk | MiniAmp | |||||
Mfr: SL08 5R003 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 8mm 5ohms 3A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 3 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 8 mm | 4 mm | 0.5 mm | 5.1 mm | Bulk | MiniAmp |