Vishay - Inrush Current Limiters
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SL22 7R010 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 22mm 7ohms 10A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 10 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||
Mfr: MS32 0R540 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 32mm .5ohms 40A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 40 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 500 mOhms | 25 % | 31 mm | 7 mm | 1 mm | 7.8 mm | Bulk | MegaSurge | |||||
Mfr: MS32 20008 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineInrush Current Limiters 32mm 20ohms 8A INRSH CURR LIMITER | Not Available Online | PCB Mount | Radial | 8 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 25 % | 31 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MegaSurge | |||||
Not Available Online |