Vishay - Inrush Current Limiters
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SL322R025B TTI: SL322R025B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 2ohms 25A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL32 | |||||||||||||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 30 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock | PCB Mount | Radial | 35 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 2 Ohms | 0.25 | 37 mm | 6.5 mm | 9.5 mm | 19 mm | Bulk | MS35 | ||||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 25 Ohms | 0.15 | 12 mm | 5.1 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | ||||||
0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 80 Ohms | 0.2 | 13 mm | 6 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | ||||||
0In Stock | PCB Mount | Radial | 20 A | 120 VAC | 1 Ohms | 15 % | 0.9 in | 0.3 in | 0.04 in | 0.31 in | 0 C | + 65 C | Bulk | SG | ||||
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 19 mm | 5.1 mm | 1 mm | 7.8 mm | Bulk | SL18 | ||||||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 60 Ohms | 0.2 | 16 mm | 6 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | ||||||
Mfr: SL3210015B TTI: SL3210015B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 10ohm 15A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL32 | |||||||||||||||
0In Stock | PCB Mount | Radial | 1 A | 10 Ohms | 0.2 | 8 mm | 3.5 mm | 0.5 mm | 6.35 mm | Bulk | SL08 | |||||||
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 4 Ohms | 0.2 | 16 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | ||||||
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 16 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | ||||||
0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 60 Ohms | 0.2 | 16 mm | 6 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | ||||||
Mfr: SL1560004B TTI: SL1560004B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 60OHM 4A 16MM KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL15 | |||||||||||||||
Mfr: SL2212103B TTI: SL2212103B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 22mm 120ohm 3A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | |||||||||||||||
0In Stock | PCB Mount | Radial | 4.1 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 40 Ohms | 0.25 | 17 mm | 8 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
Mfr: SL322R023B TTI: SL322R023B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 2ohms 23A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL32 | |||||||||||||||
Mfr: SL222R515A TTI: SL222R515A Vishay / Ametherm Availability: 0In StockInrush Current Limiters 2.5OHM 15A 22MM KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | |||||||||||||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 12 mm | 5.1 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | ||||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 16 mm | 5.5 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | ||||||
Mfr: SL2220007B TTI: SL2220007B Vishay / Ametherm Availability: 0In StockInrush Current Limiters 22mm 20ohms 7A KINK INRSH CURR LIMITER | 0In Stock | Bulk | SL22 | |||||||||||||||
0In Stock | PCB Mount | Radial | 5 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 30 Ohms | 0.2 | 23 mm | 9 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 12 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | ||||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 25 Ohms | 0.2 | 16 mm | 6 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | ||||||
Mfr: MS3250006L TTI: MS3250006L Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER UL Approved | 0In Stock | Bulk | MS |