Vishay - Inrush Current Limiters
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,800In Stock | PCB Mount | Radial | 4.2 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 30 Ohms | 0.25 | 17 mm | 8 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
5,000In Stock | PCB Mount | Radial | 23 A | 115 VAC, 230 VAC | 4 Ohms | 0.2 | 31 mm | 6.3 mm | 1.3 mm | 7.8 mm | Bulk | SL32 | ||||||
250In Stock | PCB Mount | Radial | 3 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 120 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
Mfr: SG165R008S TTI: SG165R008S Vishay / Ametherm Availability: 3,000In StockInrush Current Limiters ICL 5R OHM 20% 8A 15.24MM | 3,000In Stock | Bulk | SG | |||||||||||||||
1,000In Stock | PCB Mount | Radial | Bulk | SL10 | ||||||||||||||
2,500In Stock | PCB Mount | Radial | 3 A | 110 VAC to 126 VAC | 5 Ohms | 0.2 | 8 mm | 4 mm | 0.5 mm | 5.1 mm | Bulk | SL08 | ||||||
Mfr: SL0810002T TTI: SL0810002T Vishay / Ametherm Availability: 2,400In StockInrush Current Limiters ICL 10 OHM 20% 2A 8.5MM | 2,400In Stock | Bulk | SL08 | |||||||||||||||
Mfr: MCL20500130 TTI: MCL20500130 Vishay / Ametherm Availability: 2,000In StockInrush Current Limiters ICL 22 OHM 25% | 2,000In Stock | Bulk | ||||||||||||||||
900In Stock5,000 On Order Expected 01-Dec-26 | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 50 Ohms | 0.2 | 22 mm | 7 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
1,300In Stock | PCB Mount | Radial | 10 A | 115 VAC, 230 VAC | 7 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock1,800 On Order Expected | PCB Mount | Radial | Bulk | MS35 | ||||||||||||||
0In Stock10,000 On Order Expected 01-Dec-26 | PCB Mount | Radial | 1 A | 120 Ohms | 0.2 | 8 mm | 4 mm | 0.5 mm | 5 mm | Bulk | SL08 | |||||||
0In Stock3,400 On Order Expected 03-Dec-26 | PCB Mount | Radial | 30 A | 115 VAC, 230 VAC | 1 Ohms | 0.2 | 31 mm | 5 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
Mfr: SL105R004A TTI: SL105R004A Vishay / Ametherm Availability: 0In Stock4,800 On Order Expected 25-Nov-26 Inrush Current Limiters 5OHM 4A 10MM KINK INRSH CURR LIMITER | 0In Stock4,800 On Order Expected 25-Nov-26 | Bulk | SL10 | |||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | SL10 | ||||||||||||||
0In Stock2,000 On Order Expected 27-Jan-27 | PCB Mount | Radial | 10 A | 115 VAC, 230 VAC | 1 Ohms | 0.2 | 16 mm | 5.8 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | ||||||
Mfr: SL1212004A TTI: SL1212004A Vishay / Ametherm Availability: 0In Stock9,400 On Order Expected 31-Dec-26 Inrush Current Limiters ICL 5 OHM 20% 7A 15MM | 0In Stock9,400 On Order Expected 31-Dec-26 | Bulk | SL12 | |||||||||||||||
0In Stock | PCB Mount | Radial | 50 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 500 mOhms | 0.25 | 37 mm | 9 mm | 2.5 mm | 19 mm | Bulk | MS35 | ||||||
0In Stock | PCB Mount | Radial | Reel | SL12 | ||||||||||||||
0In Stock | PCB Mount | Radial | 36 A | 115 VAC, 230 VAC | 500 mOhms | 0.2 | 31 mm | 5 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 40 Ohms | 0.25 | 12 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | ||||||
0In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 14 Ohms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock | PCB Mount | Radial | 30 A | 115 VAC, 230 VAC | 300 mOhms | 0.25 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | ||||||
0In Stock | PCB Mount | Radial | 18 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 10 Ohms | 0.25 | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 | ||||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 25 Ohms | 0.15 | 12 mm | 5.1 mm | 0.8 mm | 7.8 mm | Bulk | SL12 |