TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P120M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P600M301 | ||||||||||||||
Mfr: B57237S0330M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 V 1.25 mmx1.25 mmx2 mm + 85 C- 40 C | Not Available Online | ||||||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P250M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P259M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P800M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P109M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S100M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S259M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S479M54 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M54 | ||||||||||||||
Mfr: B57364S2100A002 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/10/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | B57364S2100A002V9 | |||
0In Stock | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S709M | ||||
Mfr: B57213P0509M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0.106OHMS | 0In Stock | PCB Mount | Radial | 6 A | 110 VAC, 375 VAC | 5 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P509M351 | |||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P709M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P600M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S479M51 | ||||||||||||||
Mfr: B57235S0479M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC THERMISTOR S 235/4.7 /M | Not Available Online | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S479MV9 | |||
Mfr: B57364S0121M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S364/120/M51 NTC Thermistor | 0In Stock | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S121M51 | ||||
Mfr: B57234S0259M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/2.5 M51 | 0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S259M51 | |||
Mfr: B57236S0509M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 4.5amps 2800k | Not Available Online | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S509M54 | |||
Mfr: B57237S0150M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 15 Ohms 3amps 3000k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S150M54 | |||
Mfr: B57237S0709M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 7 Ohms 4.2amps 3000k | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S709M54 | |||
Mfr: B57236S0200M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 20 Ohms 2.8amps 3065k | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M54 | |||
0In Stock | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S509M |