TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57211P0409M351 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 20OHMS 3A 330UF RMIN@IMAX 0.38OHMS | 0In Stock | PCB Mount | Radial | 5 A | 110 VAC, 375 VAC | 4 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P409M351 | |||
0In Stock | PCB Mount | Radial | 9.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S464 26mm | B57464S509M | ||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P809M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P109M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P709M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57213P100M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M | ||||
Mfr: B57235S0809M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 8 Ohms 3.5amps 2900k | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M54 | |||
Mfr: B57211P0200M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 20ohms 3A 330uF Rmax@Imin 0.38ohms | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 20 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P200M301 | |||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P470M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S600M51 | ||||
0In Stock | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S121M | |||||
0In Stock | PCB Mount | Radial | 4 A | 110 VAC, 375 VAC | 12 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P120M301 | ||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P470M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M51 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P800M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S229M | ||||
Mfr: B57238S0509L002 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 5 Ohms 6.4amps 2965k | 0In Stock | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | B57238S509L2V9 | ||||
Mfr: B57211P0200M351 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 12OHMS 4A 330UF RMIN@IMAX 0.218OHMS | Not Available Online | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 20 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P200M351 | |||
Mfr: B57213P0309M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0.074OHMS | 0In Stock | PCB Mount | Radial | 7 A | 110 VAC, 375 VAC | 3 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P309M301 | |||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M54 | ||||||||||||||
Mfr: B57364S0100M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 7.5amsp 3300k | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S364 21mm | B57364S100M54 | |||
0In Stock | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S209M | ||||
0In Stock | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S150M | ||||
Mfr: B57211P0250M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 16OHMS 3A 330UF RMIN@IMAX 0.346OHMS | 0In Stock | PCB Mount | Radial | 2.5 A | 110 VAC, 375 VAC | 25 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P250M301 |