TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57238S259M51 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 8.4amps 2800k | Not Available Online | PCB Mount | Radial | 8.4 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 259M 51 | |||
Mfr: B57238S309M51 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 3 Ohms 7.4amps 2900k | Not Available Online | PCB Mount | Radial | 7.4 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | ||||
Mfr: B57364S409M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 4 Ohms 9.5amps 3060k | Not Available Online | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | B57364S 409M 54 B57364S0409M054 | |||
Mfr: B57153S150M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 15 Ohms 1.8amp 2900k | Not Available Online | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57153S | B57153S 150M 54 | |||
Mfr: B57235S509M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 4.2amps 2800k | Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57235S | B57235S 509M 54 | |||
Mfr: B57236S259L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 5.5amps 2700k | Not Available Online | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | |||||
Not Available Online | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | ||||||
Mfr: B57237S479M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 4.7 Ohms 5.1amps 2900k | Not Available Online | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 479M 54 | |||
Not Available Online | PCB Mount | Radial | B57211 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57211 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57213 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57235S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57213 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Mfr: B57153S0150M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0150M000 | Not Available Online | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 150 M B57153S150M B57153S0150M000 | |||
Mfr: B57153S0150M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0150M051 | Not Available Online | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 150M 51 B57153S150M51 B57153S0150M051 | |||
Mfr: B57153S0809M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0809M051 | Not Available Online | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 809M 51 B57153S809M51 B57153S0809M051 | |||
Mfr: B57153S100MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0100M000 | Not Available Online | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 100 M B57153S100M B57153S0100M000 | |||
Mfr: B57153S479M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 4.7 Ohms 3amp 2800k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | ||||
Mfr: B57234S0259M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0259M051 | Not Available Online | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 259M 51 B57234S259M51 B57234S0259M051 | |||
Mfr: B57234S0709M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0709M000 | Not Available Online | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 709 M B57234S709M B57234S0709M000 | |||
Mfr: B57236S0809M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 311205S 236/ 8/M NTC Thermistor | Not Available Online | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | ||||
Mfr: B57236S259L2V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 5.5amps 2700k | Not Available Online | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 |