TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | B57238S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57238S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 3.4 A | 110 VAC to 126 VAC | 40 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 400M | ||||
Not Available Online | PCB Mount | Radial | 6.6 A | 110 VAC to 126 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 479M | ||||
Not Available Online | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 709M 51 | ||||
Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | B57237S | B57237S0709M058 | |||||
Not Available Online | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S100M | ||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | B57234S0_M0 | B57234S150M51 | |||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S600M51 | ||||
Mfr: B57153S200M51 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC THERMISTOR S 153/20 /M51 | Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 200M 51 | |||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 470M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 160M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | B57235S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Mfr: B57236S0800M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0800M051 | Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 800M 51 B57236S800M51 B57236S0800M051 | |||
Mfr: B57236S160M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 16 Ohms 2.9amps 1207k | Not Available Online | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | ||||
Mfr: B57236S200M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 20 Ohms 2.8amps 3065k | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | ||||
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S |